Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S500-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 630mA FUSE | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 37 mOhms | BK1-S501-3-15-R | ||||||||
Mfr: BK1/S506-125-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S506 125mA TD | Not Available Online | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-125-R | |||||||||
0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMA | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 36 mOhms | GMA-3-15-R | ||||||||
0In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-2A | ||||||||||
Mfr: ABC-1/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ABC-1-10-R | ||||||||
Mfr: ABC-1-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses ABC 1.5A BUSS FA 5 | 0In Stock | ABC | Ceramic Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A/10 kA | Holder / Clip | Clip | Bulk | 131 mOhms | ABC-1-1-2-R | ||||||
0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 788 mOhms | ABC-1-2-R | |||||||
0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Blister Pack | BP-GMC-5 | ||||||||||
0In Stock | S505 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 5.53 mOhms | ||||||||
0In Stock | SFE | Bulk | SFE-7-1-2 | |||||||||||||||||
0In Stock | SFE | Bulk | ||||||||||||||||||
0In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-15 | ||||||||||
0In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-3 | ||||||||||
0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 12 mOhms | |||||||||
0In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-8 | ||||||||||
Mfr: ABC-V-1-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | ABC-V-1-1-4-R | ||||||||
Mfr: ABC-V-13-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 13 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
Mfr: ABC-V-1/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250A 1/8A Axial Lead | 0In Stock | ABC | 125 mA | Bulk | ABC-V-1-8-R | |||||||||||||||
0In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | 89 mOhms | |||||||||
Mfr: ABC-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | 2.8 mOhms |