Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/GMD-V-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 630mA Axial Lead | 0In Stock | GMD | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 629 mOhms | BK-GMD-V-630-R | |||||||
Mfr: BK/ABC-5RX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 26 mOhms | BK-ABC-5RX | ||||||
Mfr: AGC-V-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1-8/10A Fast Acting | 0In Stock | AGC | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-1-8-10-R | |||||
Mfr: AGC-V-2-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2.25A Fast Acting | 0In Stock | AGC | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 52 mOhms | AGC-V-2-1-4-R | |||||
Mfr: AGC-V-1/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 62.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-1-16-R | |||||
Mfr: AGC-V-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.55 Ohms | AGC-V-1-4-R | |||||
Mfr: BK/MDL-V-7-1/2R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 7.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V-7-1-2R | |||||||||
0In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | Bulk | 5.43 mOhms | BK-MDA-V-15-R | ||||||||
Mfr: BK/MDA-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 4A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 36.25 mOhms | BK-MDA-V-4-R | |||||||
Mfr: BK/MDA-V-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 8/10A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | BK-MDA-V-8-10-R | ||||||||
0In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 81 mOhms | MDL-2-1-2-R | ||||||||
Mfr: MDL-2-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-2-1-4-R | |||||||||
0In Stock | GMC | Glass Fuses | 125 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 98 mOhms | GMC-1-25-R | ||||||||
0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 14 mOhms | |||||||||
0In Stock | GMD | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/AGC-V-1/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1/8A Axial Lead | 0In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.825 Ohms | BK-AGC-V-1-8-R | |||||
Mfr: BK/AGC-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 190 mOhms | BK-AGC-V-1-R | |||||
Mfr: BK/AGC-V-3/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3/16A Axial Lead | 0In Stock | AGC | Glass Fuses | 187.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.05 Ohms | BK-AGC-V-3-16-R | |||||
Mfr: BK/AGC-V-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 8A Axial Lead | 0In Stock | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9 mOhms | BK-AGC-V-8-R | |||||
0In Stock | GBB | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | BK-GBB-10-R | |||||||||
0In Stock | GBB | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 44.75 mOhms | ||||||||
0In Stock | GBB | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: AGC-V-4/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 400 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-4-10-R | |||||
Mfr: AGC-V-6/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-6-10-R | |||||
Mfr: BK/MDL-V-3/4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 3/4A Axial Lead | Not Available Online | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 397 mOhms | BK-MDL-V-3-4-R |