Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GMC | Glass Fuses | 80 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/AGC-V-3/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3/8A Axial Lead | 0In Stock | AGC | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 703 mOhms | BK-AGC-V-3-8-R | |||||
Mfr: GBB-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GBB 15A -VFA 5 | 0In Stock | GBB | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 6 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | Holder / Clip | Clip | Bulk | BK-AGA-6 | ||||||||||
Mfr: BK/AGC-10RK TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-10RK | |||||
Mfr: BK/AGC-10XO TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-10XO | |||||
Mfr: BK/AGC-1-1/2LX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 77 mOhms | BK-AGC-1-1-2LX | |||||
Mfr: BK/AGC-20EX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | BK-AGC-20EX | |||||
0In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.925 Ohms | |||||||||
0In Stock | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/GMA-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 10A Axial Lead | 0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 100 A | Board Mount | Axial | Bulk | 6 mOhms | BK-GMA-V-10-R | |||||||
Mfr: BK/GMA-V-125-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 125mA Axial Lead | Not Available Online | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 4.895 Ohms | BK-GMA-V-125-R | |||||||
Mfr: BK/GMA-V-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2.5A Axial Lead | 0In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 46 mOhms | BK-GMA-V-2-5-R | |||||||
Mfr: BK/GMA-V-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3A Axial Lead | 0In Stock | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 39 mOhms | BK-GMA-V-3-R | |||||||
Mfr: BK/GMA-V-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC 5A Axial Lead | 0In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | Bulk | 21 mOhms | BK-GMA-V-5-R | |||||||
Mfr: BK/GMA-V-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC 7A Axial Lead | 0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | Bulk | 12 mOhms | BK-GMA-V-7-R | |||||||
Mfr: BK/GMC-V-1.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 1.5A 250VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 76 mOhms | BK-GMC-V-1-5-R | |||||||
Mfr: BK/GMC-V-300-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 300mA 250VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 300 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 838 mOhms | BK-GMC-V-300-R | |||||||
0In Stock | GDA | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDA-3-15A | ||||||||||
Mfr: BK1/S500-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 630mA FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-630-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGU | Glass Fuses | 40 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 170 mOhms |