Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/AGC-4BB-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 250V COLOR BAND Double Black | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24 mOhms | BK-AGC-4BB-R | |||||
Mfr: BK/MDL-3RX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3A 250V COLOR BAND Single Red | 0In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 57 mOhms | BK-MDL-3RX-R | |||||||
0In Stock | TDC17 | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | 250 VDC | Holder / Clip | Clip | 0 C | + 35 C | Bulk | |||||||||
0In Stock | TPN | Specialty Fuses | 1 A | Telepower | 170 VDC | Holder | Clip | Bulk | ||||||||||||
0In Stock | AGA | Glass Fuses | 2.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 40 mOhms | AGA-2-1-2 | ||||||||
0In Stock | MDQ | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-2-1-4 | |||||||||
Mfr: BK/C518-100MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 100mA Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 100 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 22.3 Ohms | C518-100MA BK-C518-100MA | |||||||
Mfr: BK/MDL-V-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32V 10A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | Bulk | 10 mOhms | MDL-V-10 BK-MDL-V-10 | |||||||
Mfr: BK/C519-750MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 750mA Time Delay Glass | 0In Stock | C519 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 260 mOhms | C519-750MA BK-C519-750MA | |||||||
Mfr: BK/AGC-V-15 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 15A Fast Acting | 0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5 mOhms | AGC-V-15 BK-AGC-V-15 | |||||
Mfr: BK/ABC-V-20 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 20A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | Bulk | 3.66 mOhms | ABC-V-20 BK-ABC-V-20 | ||||||
Mfr: BK/C515-5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125V 5A Time Delay Glass | 0In Stock | C515 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | Bulk | 19 mOhms | C515-5A BK-C515-5A | |||||||
Mfr: BK/GDA-2.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | GDA | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 53 mOhms | BK-GDA-2-5A | |||||||
Mfr: BK/GMA-V-600MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .6A Fast Acting | 0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 256 mOhms | GMA-V-600MA BK-GMA-V-600MA | |||||||
0In Stock | AGX | Glass Fuses | 750 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | AGX-3-4 | |||||||||
Mfr: BK/AGC-2/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.36 Ohms | BK-AGC-2-10-R | |||||
Mfr: BK/AGC-2-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 67 mOhms | BK-AGC-2-1-4-R | |||||
Mfr: BK/S500-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 7 Ohms | BK-S500-200-R | |||||||
Mfr: BK/GMA-3.15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 36 mOhms | BK-GMA-3-15-R | |||||||
Mfr: BK/GMA-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3.0A 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 39 mOhms | BK-GMA-3-R | |||||||
Mfr: BK/GMA-600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600mA 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 256 mOhms | BK-GMA-600-R | |||||||
Mfr: BK/GMC-600-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 600mA 250VAC TD GMC Series | Not Available Online | GMC | Glass Fuses | 600 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 282 mOhms | BK-GMC-600-R | |||||||
Mfr: BK/ABC-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.225 mOhms | BK-ABC-30-R | ||||||
Mfr: MDA-3/10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | MDA | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | MDA-3-10-R | ||||||||
Not Available Online | GDB | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 21 mOhms | BK-GDB-4A |