Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/GMD-V-800-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 800mA Axial Lead | 0In Stock | GMD | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 447.5 mOhms | BK-GMD-V-800-R | |||||||
Mfr: BK/MDL-V-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .5A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 943 mOhms | MDL-V-1-2 BK-MDL-V-1-2 | |||||||
Mfr: BK/GDC-6.3A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A Time Delay | 0In Stock | GDC | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | BK-GDC-6-3A | |||||||
Mfr: BK/GMD-V-2A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2A Time Delay | 0In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 107 mOhms | GMD-V-2A BK-GMD-V-2A | |||||||
Mfr: BK/GMD-V-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 200mA Axial Lead | 0In Stock | GMD | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 5.19 Ohms | BK-GMD-V-200-R | |||||||
Mfr: BK/ABC-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 12A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Board Mount | Axial | Bulk | 6.8 mOhms | BK-ABC-V-12-R | ||||||
Mfr: BK1/S506-4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S506 4A TD | Not Available Online | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-4-R | |||||||||
Mfr: BK1/S506-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 5A TD | 0In Stock | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-5-R | |||||||||
0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24 mOhms | |||||||
0In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 35 mOhms | |||||||
Mfr: AGC-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8 mOhms | ||||||
Mfr: AGC-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6 mOhms | ||||||
Mfr: AGC-V-1/32 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses LEADED AGC FUSE | 0In Stock | AGC | Glass Fuses | 31.25 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-1-32 | |||||||
Mfr: BK/MDA-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 30A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Board Mount | Axial | Bulk | 2.43 mOhms | BK-MDA-V-30-R | ||||||
Mfr: BK/MDA-V-3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 53.5 mOhms | BK-MDA-V-3-R | |||||||
0In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 273 mOhms | |||||||||
Mfr: BK/MDL-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32VAC 20A Axial Lead | 0In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | Bulk | 4 mOhms | BK-MDL-V-20-R | |||||||
0In Stock | GMC | Glass Fuses | 100 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 4.775 Ohms | |||||||||
0In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMC-1-5-R | ||||||||||
0In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 156 mOhms | |||||||||
0In Stock | GMC | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 965 mOhms | |||||||||
0In Stock | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GMC | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 12 mOhms | GMC-6-3-R | ||||||||
0In Stock | GMD | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMD-1-5-R | ||||||||||
0In Stock | GMD | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |