Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/MDL-V-6/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6/10A Axial Lead | 0In Stock | MDL | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | BK-MDL-V-6-10-R | ||||||||
0In Stock | MDL | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 1.567 Ohms | MDL-3-8-R | ||||||||
0In Stock | GBB | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 21.25 mOhms | ||||||||
Mfr: MDA-V-1-6/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1-6/10A Axial Lead | 0In Stock | MDA | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | MDA-V-1-6-10-R | ||||||||
Mfr: MDL-7/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-7-10-R | |||||||||
Mfr: MDA-1-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-1-1-4-R | |||||||||
Mfr: BK/S500-V-125-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 125mA w/Leads | 0In Stock | S500 | Glass Fuses | 125 mA | Fast Blow | 250 VAC | 35 A | Board Mount | Axial | Bulk | 2.8 Ohms | BK-S500-V-125-R | ||||||||
Mfr: BK/S500-V-3.15R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 3.15A -V FA | 0In Stock | S500 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-3-15R | |||||||||
Mfr: BK/GMA-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 163 mOhms | BK-GMA-V-1-R | |||||||
Mfr: BK/GMA-V-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 500mA Axial Lead | 0In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 454 mOhms | BK-GMA-V-500-R | |||||||
Mfr: BK/S501-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 2A -V FA | 0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-2-R | |||||||||
Mfr: BK/S501-V-50-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 50mA -V FA | 0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-50-R | |||||||||
Mfr: BK/S501-V-80-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 80mA -V FA | 0In Stock | S501 | Ceramic Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-80-R | |||||||||
Mfr: BK/S506-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 2A -V TD | 0In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-2-R | |||||||||
Mfr: BK/MDA-V-1-1/2R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDA-V-1-1-2R | |||||||||
0In Stock | MDA | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDA | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDA | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: MDA-V-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDA-V-8-10-R | |||||||||
0In Stock | MDL | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 10 mOhms | |||||||||
Mfr: MDL-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-8-10-R | |||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
Mfr: MDL-V-3/16-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 187.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-3-16-R |