Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MDM | Glass Fuses | 2 A | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDM | Glass Fuses | 30 A | Time Delay / Slow Blow | 7.14 mm x 31.75 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: MDQ-V-2-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDQ-V | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDQ-V-2-1-2 | |||||||||
0In Stock | MDQ-V | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | MDQ-V | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDQ-V-3-8 | ||||||||||
0In Stock | MDQ-V | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: MDQ-V-4/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDQ-V | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDQ-V-4-10 | |||||||||
0In Stock | MKB | Glass Fuses | 125 mA | Fast Blow | Holder / Clip | Clip | Bulk | MKB-1-8 | ||||||||||||
Mfr: BK1/GMA-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 315mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-315-R | |||||||||
0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 36 mOhms | BK1-GMA-3-15-R | ||||||||
Mfr: BK1/S500-32-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 32MA | 0In Stock | S500 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-32-R | |||||||||
0In Stock | GDB | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 66 mOhms | GDB-1-6A | ||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||
Mfr: F02A250V1-1/4A TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 250V 1.25A | 0In Stock | F02A | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V1-1-4A | ||||||||||
0In Stock | F02A | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Bulk | 78 mOhms | ||||||||||
Mfr: F02A250V3AS TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 | 0In Stock | F02A | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | |||||||||||
Mfr: F02A32V20AS TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 | 0In Stock | F02A | Glass Fuses | 20 A | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Bulk | |||||||||||
0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Blister Pack | BP-ABC-10 | |||||||||
Not Available Online | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Blister Pack | BP-ABC-15 | |||||||||
Mfr: BK/F02A-3A TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL MIL-F-15160/02 | 0In Stock | F02A | Specialty Fuses | 3 A | Holder | Clip | Bulk | BK-F02A-3A | ||||||||||||
Mfr: BK/S506-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 4A -V TD | 0In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-4-R | |||||||||
Mfr: BK/MDL-3-2/10PX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMESNION FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-3-2-10PX |