Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FWC_10F 600V | Specialty Fuses | 25 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||||
0In Stock | AGU | Glass Fuses | 10 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/GMD-V-400MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .4A Time Delay | 0In Stock | GMD | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 1.505 Ohms | GMD-V-400MA BK-GMD-V-400MA | |||||||
0In Stock | 1A1907 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1907-06-R | |||||||||||||
Mfr: BK/GMC-V-5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | Bulk | 14 mOhms | GMC-V-5A BK-GMC-V-5A | |||||||
Mfr: BK/GDC-100MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .1A Time Delay | Not Available Online | GDC | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.8 Ohms | BK-GDC-100MA | |||||||
Mfr: BK/AGC-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14 mOhms | BK-AGC-8-R | |||||
0In Stock | AGC | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2 mOhms | BK-AGC-30-R | ||||||
0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24 mOhms | BK-AGC-5-R | ||||||
Mfr: BK/GBB-4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses CERAMIC VERY FAST ACTING | Not Available Online | GBB | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 31.75 mOhms | BK-GBB-4-R | ||||||
0In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 615 mOhms | BK-AGC-1-2-R | ||||||
Mfr: BK/AGC-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4 mOhms | BK-AGC-20-R | |||||
Mfr: BK/GDA-400MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .4A Fast Acting | 0In Stock | GDA | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 2.2 Ohms | BK-GDA-400MA | |||||||
Mfr: BK/ABC-V-10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 10A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | Bulk | 11 mOhms | ABC-V-10 BK-ABC-V-10 | ||||||
Mfr: BK/GMD-V-150MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .15A Time Delay | 0In Stock | GMD | Glass Fuses | 150 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 6.065 Ohms | GMD-V-150MA BK-GMD-V-150MA | |||||||
Mfr: BK/MDL-V-2/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .2A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 5.234 Ohms | MDL-V-2-10 BK-MDL-V-2-10 | |||||||
0In Stock | MDL | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 20 mOhms | BK-MDL-6-1-4-R | ||||||||
Mfr: BK/GMD-V-300MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .3A Time Delay | 0In Stock | GMD | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 3.215 Ohms | GMD-V-300MA BK-GMD-V-300MA | |||||||
0In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 115 mOhms | BK-AGC-1-1-2-R | ||||||
0In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.8 Ohms | BK-AGC-1-8-R | ||||||
Mfr: BK/AGC-15/100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-15-100-R | |||||
0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | Bulk | 15 mOhms | BK-S500-5-R | ||||||||
Mfr: BK/S500-63-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 12.9 Ohms | BK-S500-63-R | |||||||
Mfr: BK/S500-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.9 Ohms | BK-S500-400-R | |||||||
Mfr: BK/S500-315-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIM. FUSE | Not Available Online | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.2 Ohms | BK-S500-315-R |