Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/AGC-V-3/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3/10A Axial Lead | 0In Stock | AGC | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.084 Ohms | BK-AGC-V-3-10-R | |||||
Mfr: BK/AGC-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 4A Axial Lead | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24 mOhms | BK-AGC-V-4-R | |||||
0In Stock | AGW | Glass Fuses | 20 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGW | Glass Fuses | 3 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 31.8 mOhms | |||||||||
0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S506-2-5-R | ||||||||||
Mfr: BK/S500-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S500 2A -V FA | 0In Stock | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-2-R | |||||||||
Mfr: BK/GMA-V-2-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 2A Axial Lead | Not Available Online | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 66 mOhms | BK-GMA-V-2-R | |||||||
Mfr: BK/GMC-V-4-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 4A 125VAC TD GMC Series Axial | Not Available Online | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | Bulk | 19 mOhms | BK-GMC-V-4-R | |||||||
0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45 mOhms | AGC-2-1-2-R | ||||||
0In Stock | FWC_10F 600V | Specialty Fuses | 1 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | Holder | Clip | Bulk | ||||||||||
0In Stock | FWC_10F 600V | Specialty Fuses | 3 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | Holder | Clip | Bulk | ||||||||||
0In Stock | GMC | Glass Fuses | Medium / Normal Blow | 5 mm x 20 mm | Board Mount | Axial | Bulk | BK-GMC-V-1-25-R | ||||||||||||
Mfr: BK/S501-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 630MA BUSS FA BK 100 BOX -R (FUSE) | 0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 39 Ohms | BK-S501-630-R | |||||||
0In Stock | GMC | Glass Fuses | 160 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 700 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 213 mOhms | |||||||||
0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK1/GMC-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-250-R | |||||||||
Mfr: BK1/GMC-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-4-R | |||||||||
Mfr: BK1/GMC-700-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 700mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 700 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-700-R | |||||||||
Mfr: BK1/GMC-750-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 750mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 750 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-750-R | |||||||||
Mfr: BK1/GMD-1.6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1.6A TD BK1 | 0In Stock | GMD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-6-R | |||||||||
Mfr: BK1/S501-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 630MA FA BK1 1000 BAG -R | 0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 340 mOhms | BK1-S501-630-R | |||||||
0In Stock | AGX | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk |