Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5 mOhms | |||||||
Mfr: BK/AGC-5PP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 250V COLOR BAND Double Purple | 0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19 mOhms | BK-AGC-5PP-R | |||||
Mfr: BK/MDL-3/4SX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses .75A 250V COLOR BAND Single Silver | 0In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 397 mOhms | BK-MDL-3-4SX-R | |||||||
Mfr: BK/MDL-4GX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 250V COLOR BAND Single Gold | 0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 38 mOhms | BK-MDL-4GX-R | |||||||
0In Stock | CLS75 | |||||||||||||||||||
0In Stock | AGU | Glass Fuses | 8 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/GDA-100MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .1A Fast Acting | Not Available Online | GDA | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 20 Ohms | BK-GDA-100MA | |||||||
0In Stock | FBM | Caps | 5 x 20 mm | PCB | Solder | - 40 C | + 85 C | Bulk | BK-FBM | |||||||||||
Mfr: BK/GDC-315MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | GDC | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-GDC-315MA | |||||||||
0In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9 mOhms | |||||||
0In Stock | GMC | Glass Fuses | 750 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 80 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/AGC-V-3/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 3/8A Axial Lead | 0In Stock | AGC | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 703 mOhms | BK-AGC-V-3-8-R | |||||
Mfr: GBB-V-15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GBB 15A -VFA 5 | 0In Stock | GBB | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 6 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | Holder / Clip | Clip | Bulk | BK-AGA-6 | ||||||||||
Mfr: BK/AGC-10RK TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-10RK | |||||
Mfr: BK/AGC-10XO TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-10XO | |||||
Mfr: BK/AGC-1-1/2LX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 77 mOhms | BK-AGC-1-1-2LX | |||||
Mfr: BK/AGC-20EX TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | BK-AGC-20EX | |||||
0In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.925 Ohms | |||||||||
0In Stock | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/GMA-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 10A Axial Lead | 0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 100 A | Board Mount | Axial | Bulk | 6 mOhms | BK-GMA-V-10-R | |||||||
Mfr: BK/GMA-V-125-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 125mA Axial Lead | Not Available Online | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 4.895 Ohms | BK-GMA-V-125-R |