Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MDA | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA/10 kA | Holder / Clip | Clip | Bulk | 4 mOhms | ||||||||
0In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 3.208 Ohms | MDL-1-4-R | ||||||||
0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | Bulk | 38 mOhms | |||||||||
0In Stock | MDL | Glass Fuses | 9 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: MDL-V-1-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1-1/4A Axial Lead | 0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | Bulk | MDL-V-1-1-4-R | ||||||||
Mfr: MDL-V-1-8/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1-8/10A Axial Lead | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-1-8-10-R | |||||||||
Mfr: MDL-V-6-1/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6-1/4A Axial Lead | 0In Stock | MDL | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Board Mount | Axial | Bulk | MDL-V-6-1-4-R | ||||||||
Mfr: MDL-V-7-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 7-1/2A Axial Lead | 0In Stock | MDL | Glass Fuses | 7.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Board Mount | Axial | Bulk | MDL-V-7-1-2-R | ||||||||
Mfr: MDL-V-175/1000R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 175 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-175-1000R | |||||||||
Not Available Online | GBB | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK/GMA-V-1.25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.25A Axial Lead | 0In Stock | GMA | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 122 mOhms | BK-GMA-V-1-25-R | |||||||
Mfr: BK/GMA-V-600-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 600mA Axial Lead | 0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 256 mOhms | BK-GMA-V-600-R | |||||||
Mfr: BK/GMA-V-750-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 750mA Axial Lead | 0In Stock | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 186 mOhms | BK-GMA-V-750-R | |||||||
Mfr: BK/GMC-V-10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 10A 125VAC TD GMC Series Axial | Not Available Online | GMC | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | Bulk | 7 mOhms | BK-GMC-V-10-R | |||||||
Mfr: BK/GMC-V-1-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 1A 250VAC TD GMC Series Axial | Not Available Online | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 156 mOhms | BK-GMC-V-1-R | |||||||
Mfr: BK/GMC-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250mA 250VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 965 mOhms | BK-GMC-V-250-R | |||||||
Mfr: BK/GMC-V-315-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 315mA 250VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 315 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 685 mOhms | BK-GMC-V-315-R | |||||||
Mfr: BK/S501-V-3.15R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 3.15A -V FA | 0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-3-15R | |||||||||
Mfr: BK/S501-V-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 5A -V FA | 0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-5-R | |||||||||
0In Stock | MDA | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 13.5 mOhms | |||||||||
Mfr: MDA-V-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: MDA-V-3/4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDA-V-3-4-R | |||||||||
Mfr: MDA-V-3/8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 375 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDA-V-3-8-R | |||||||||
0In Stock | MDA | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: MDL-1-1/2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 156 mOhms | MDL-1-1-2-R |