Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/1A3399-01 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses For 5mm Diameter Fuses | 0In Stock | 1A3399 | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A3399-01 | |||||||||||
Mfr: AP/HTC-200M TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses Panel Mount | 0In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Radial | Ammo Pack | AP-HTC-200M | |||||||||||||
0In Stock | TPN | Specialty Fuses | 200 A | Telepower | 170 VDC | Holder | Knife Blade | Bulk | ||||||||||||
0In Stock | AGA | Glass Fuses | 750 mA | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | AGA-3-4 | |||||||||
0In Stock | AGU | Glass Fuses | 60 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: FWA-50A21F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 50Arms Semiconductor | 0In Stock | FWA_21F | Specialty Fuses | 50 A | Fast Blow | 21 mm x 51 mm | 150 VAC | 150 VDC | 100 kA | Holder | Clip | Bulk | ||||||||
Mfr: BK/GMA-V-300MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .3A Fast Acting | 0In Stock | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 906 mOhms | GMA-V-300MA BK-GMA-V-300MA | |||||||
Mfr: BK/ABC-V-7 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 7A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | Bulk | 16 mOhms | ABC-V-7 BK-ABC-V-7 | ||||||
Not Available Online | FWC_10F 600V | Specialty Fuses | 16 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||||
Mfr: MDQ-1-8/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.8A Dual Element Time Delay | 0In Stock | MDQ | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | MDQ-1-8-10 | ||||||||
Mfr: BK/GMD-V-2.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2.5A Time Delay | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 90.5 mOhms | GMD-V-2-5A BK-GMD-V-2-5A | |||||||
Mfr: BK/AGC-V-20 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 20A Fast Acting | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.4 mOhms | AGC-V-20 BK-AGC-V-20 | |||||
0In Stock | SFE | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-20 | |||||||||
Mfr: BK/C519-1.6A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.6A Time Delay Glass | 0In Stock | C519 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 90 mOhms | C519-1-6A BK-C519-1-6A | |||||||
0In Stock | RES | Specialty Fuses | 30 A | Time Delay / Slow Blow | Class H | 600 VAC | 10 kA | Holder | Clip | Bulk | ||||||||||
Mfr: BK/AGC-V-4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 4A Fast Acting | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24 mOhms | AGC-V-4 BK-AGC-V-4 | |||||
0In Stock | AGW | Glass Fuses | 2 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 49 mOhms | |||||||||
Mfr: BK/AGC-V-6/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6/10A Fast Acting | 0In Stock | AGC | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-6-10 BK-AGC-V-6-10 | |||||
0In Stock | MDQ | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.4 Ohms | MDQ-1-2 | ||||||||
0In Stock | RES | Specialty Fuses | 25 A | Time Delay / Slow Blow | Class H | 600 VAC | 10 kA | Holder | Clip | Bulk | ||||||||||
Mfr: BK/AGC-175/1000 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM FUSE FA | 0In Stock | AGC | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-175-1000 | ||||||
0In Stock | GDC | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 450 mOhms | |||||||||
0In Stock | AGA | Glass Fuses | 25 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 3 mOhms | |||||||||
Mfr: BK/GMA-V-3.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC 3.5A Fast Acting | 0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | Bulk | 30 mOhms | GMA-V-3-5A BK-GMA-V-3-5A | |||||||
0In Stock | GDC | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.85 mOhms | BK-GDC-5A |