Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/GDA-3.15A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.15A Fast Acting | 0In Stock | GDA | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 37 mOhms | BK-GDA-3-15A | |||||||
0In Stock | GDA | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 231 mOhms | BK-GDA-1A | ||||||||
0In Stock | AGU | Glass Fuses | 35 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/AGC-V-1-8/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1-8/10A Fast Acting | 0In Stock | AGC | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-1-8-10 BK-AGC-V-1-8-10 | |||||
0In Stock | ABS | Specialty Fuses | 6 A | Time Delay / Slow Blow | Holder | Clip | Bulk | |||||||||||||
Mfr: BK/GDA-630MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .63A Fast Acting | Not Available Online | GDA | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 340 mOhms | BK-GDA-630MA | |||||||
0In Stock | AGA | Glass Fuses | 5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 17 mOhms | |||||||||
0In Stock | AGX | Glass Fuses | 10 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 8.67 mOhms | BK-AGX-10 | ||||||||
Mfr: BK/MDL-V-3/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 397 mOhms | BK-MDL-V-3-4 | |||||||
0In Stock | RES | Specialty Fuses | 6 A | Time Delay / Slow Blow | Class H | 600 VAC | 10 kA | Holder | Clip | Bulk | ||||||||||
Mfr: BK/AGC-V-6-1/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6.25A Fast Acting | 0In Stock | AGC | Glass Fuses | 6.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | AGC-V-6-1-4 BK-AGC-V-6-1-4 | |||||
Mfr: BK/MDL-V-2-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 2.5A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 81 mOhms | MDL-V-2-1-2 BK-MDL-V-2-1-2 | |||||||
Mfr: BK/C518-3.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 3.5A Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 3.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 100 A | Board Mount | Axial | Bulk | 32 mOhms | C518-3-5A BK-C518-3-5A | |||||||
Mfr: BK/C518-5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 5A Fast Acting Glass | 0In Stock | C518 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 200 A | Board Mount | Axial | Bulk | 18 mOhms | C518-5A BK-C518-5A | |||||||
0In Stock | MDQ | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | MDQ-6-1-4 | |||||||||
Mfr: BK/MDL-V-1-1/8 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.125A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 1.125 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | MDL-V-1-1-8 BK-MDL-V-1-1-8 | |||||||||
0In Stock | MDQ | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | MDQ-8-10 | |||||||||
0In Stock | GBA | Specialty Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | GBA-1-2 | |||||||||
Mfr: FWX-15A14F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 250V 15Arms Semiconductor | 0In Stock | FWX_14F | Specialty Fuses | 15 A | Fast Blow | 14 mm x 51 mm | 250 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
Mfr: BK/GMA-V-5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125VAC 5A Fast Acting | 0In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | Bulk | 21 mOhms | GMA-V-5A BK-GMA-V-5A | |||||||
0In Stock | AGA | Glass Fuses | 1.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | AGA-1-1-2 | |||||||||
Mfr: BK/ABC-V-4 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 4A Fast Acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | Bulk | 29.75 mOhms | ABC-V-4 BK-ABC-V-4 | ||||||
0In Stock | FWC_10F 600V | Specialty Fuses | 32 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | 200 kA | Holder | Clip | Bulk | |||||||||
Mfr: BK/1A4534-06-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses TRON FUSE CLIP | 0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A4534-06-R | |||||||||||||
Mfr: BK/GDB-10A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | GDB | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 8 mOhms | BK-GDB-10A |