Eaton - Cartridge Fuses
7.704 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 11 mOhms | ||||||||
0In Stock | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-3A | ||||||||||
Not Available Online | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-500MA | ||||||||||
0In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-5A | ||||||||||
0In Stock | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Blister Pack | BP-GMA-6A | ||||||||||
0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: S506-100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S506 100mA TD 5-IN | Not Available Online | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 89 mOhms | ||||||||
0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Blister Pack | BP-MDL-1-1-2 | ||||||||||
0In Stock | ABC | Ceramic Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Board Mount | Axial | Bulk | 21 mOhms | |||||||||
Not Available Online | 1A1907 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1907-05 | |||||||||||||
0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1119-05 | ||||||||||||||
0In Stock | TPN | Specialty Fuses | 600 A | Telepower | 170 VDC | Holder | Knife Blade | Bulk | ||||||||||||
0In Stock | TPN | Specialty Fuses | 175 A | Telepower | 170 VDC | Holder | Knife Blade | Bulk | ||||||||||||
0In Stock | TPN | Specialty Fuses | 150 A | Telepower | 170 VDC | Holder | Knife Blade | Bulk | ||||||||||||
Mfr: BK/MDL-V-4/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V .4A Time Delay Glass | 0In Stock | MDL | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | MDL-V-4-10 BK-MDL-V-4-10 | ||||||||
0In Stock | GDC | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 33.25 mOhms | BK-GDC-2A | ||||||||
Mfr: BK/AGX-3/8 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .375A Fast Acting Glass | Not Available Online | AGX | Glass Fuses | 375 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 930.5 mOhms | BK-AGX-3-8 | |||||||
Mfr: BK/GMA-V-1.6A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.6A Fast Acting | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 80 mOhms | GMA-V-1-6A BK-GMA-V-1-6A | |||||||
Mfr: FWP-50A22F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 660V 50Arms Semiconductor | 0In Stock | FWP-22F | Specialty Fuses | 50 A | Fast Blow | FWP | 200 A | Holder | Clip | Bulk | ||||||||||
Mfr: BK/GDC-200MA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V .2A Time Delay | Not Available Online | GDC | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1 Ohms | BK-GDC-200MA | |||||||
0In Stock | MDQ | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 26.5 mOhms | |||||||||
0In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 43 mOhms | |||||||||
0In Stock | GMC | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | Bulk | 25 mOhms | GMC-3-15-R | ||||||||
Mfr: BK/GMA-V-1.25A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.25A Fast Acting | 0In Stock | GMA | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 122 mOhms | GMA-V-1-25A BK-GMA-V-1-25A |