ABS - Eaton - Cartridge Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ABS | Specialty Fuses | 6 A | Time Delay / Slow Blow | Holder | Clip | Bulk | |||||||||||||
0In Stock | ABS | Specialty Fuses | 20 A | Time Delay / Slow Blow | 200 kA | Holder | Clip | Bulk | ||||||||||||
0In Stock | ABS | Specialty Fuses | 8 A | Time Delay / Slow Blow | Holder | Clip | Bulk | |||||||||||||
0In Stock | ABS | Specialty Fuses | 30 A | Time Delay / Slow Blow | Holder | Clip | Bulk | |||||||||||||
0In Stock | ABS | Specialty Fuses | 25 A | Time Delay / Slow Blow | Holder | Clip | Bulk | |||||||||||||
0In Stock | ABS | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-ABS-10 | ||||||||||
0In Stock | ABS | Glass Fuses | 50 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-ABS-50 | ||||||||||
Not Available Online | ABS | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-ABS-20 | ||||||||||
0In Stock | ABS | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-ABS5 | ||||||||||
0In Stock | ABS | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-ABS-8 | ||||||||||
Not Available Online | ABS | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-ABS-30 | ||||||||||
0In Stock | ABS | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-ABS-15 |