AGX - Eaton - Cartridge Fuses
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | 7 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-AGX-7 | ||||||||||
0In Stock | AGX | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 162.5 mOhms | BK-AGX-1 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-2 | |||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | 200 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/AGX-1/2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .5A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 500 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 478.5 mOhms | BK-AGX-1-2 | |||||||
0In Stock | AGX | Glass Fuses | 30 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 2.15 mOhms | BK-AGX-30 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Mfr: BK/AGX-3/8 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC .375A Fast Acting Glass | Not Available Online | AGX | Glass Fuses | 375 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 930.5 mOhms | BK-AGX-3-8 | |||||||
0In Stock | AGX | Glass Fuses | 2.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | AGX-2-1-2 | |||||||||
0In Stock | AGX | Glass Fuses | 10 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | AGX-1-100 | |||||||||
0In Stock | AGX | Glass Fuses | 10 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-8 | |||||||||||||||
0In Stock | AGX | Glass Fuses | 6 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 14.75 mOhms | BK-AGX-6 | ||||||||
0In Stock | AGX | Glass Fuses | 10 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 8.67 mOhms | BK-AGX-10 | ||||||||
Mfr: BK/AGX-1/8 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250VAC 0.125A Fast Acting Glass | Not Available Online | AGX | Glass Fuses | 125 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 5.41 Ohms | BK-AGX-1-8 | |||||||
0In Stock | AGX | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | AGX | Glass Fuses | 300 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | AGX-3-10 | |||||||||
0In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 35 Ohms | AGX-1-32 | ||||||||
0In Stock | AGX | Glass Fuses | 1.25 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 127.5 mOhms | AGX-1-1-4 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk |