C515 - Eaton - Cartridge Fuses
316 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/C515-6A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125V 6A Time Delay Glass | 0In Stock | C515 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | Bulk | 13.5 mOhms | C515-6A BK-C515-6-R | |||||||
Mfr: BK/C515-1.25A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.25A Time Delay Glass | 0In Stock | C515 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 130 mOhms | C515-1-25A BK-C515-1-25A | |||||||
Mfr: BK/C515-800MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 800mA Time Delay Glass | 0In Stock | C515 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 230 mOhms | C515-800MA BK-C515-800-R | |||||||
0In Stock | C515 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | C515 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK/C515-750MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 750mA Time Delay Glass | 0In Stock | C515 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 260 mOhms | C515-750MA BK-C515-750MA | |||||||
Mfr: BK/C515-1.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 1.5A Time Delay Glass | 0In Stock | C515 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 100 mOhms | C515-1-5A BK-C515-1-5A | |||||||
Mfr: BK/C515-2.5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 2.5A Time Delay Glass | 0In Stock | C515 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 46 mOhms | C515-2-5A BK-C515-2-5A | |||||||
Mfr: BK/C515-600MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 600mA Time Delay Glass | 0In Stock | C515 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 360 mOhms | C515-600MA BK-C515-600MA | |||||||
Mfr: BK/C515-5A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 125V 5A Time Delay Glass | 0In Stock | C515 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | Bulk | 19 mOhms | C515-5A BK-C515-5A | |||||||
Mfr: BK/C515-375MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 375mA Time Delay Glass | 0In Stock | C515 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 810 mOhms | C515-375MA BK-C515-375MA | |||||||
Mfr: C515-2.25A1J374 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AG TECH | 0In Stock | C515 | Bulk | C515-2-25A1J374 | ||||||||||||||||
Mfr: BK/C515-7A TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 7A Time Delay Glass | 0In Stock | C515 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | Bulk | 12 mOhms | C515-7A BK-C515-7A | |||||||
0In Stock | C515 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | C515 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C515 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C515 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C515 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C515 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
Mfr: BK-C515S-600MA TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 600MA W/TRAS. SLEEVE | 0In Stock | C515 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
0In Stock | C515 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C515 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C515 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C515 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||||
0In Stock | C515 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel |