GLD - Eaton - Cartridge Fuses
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GLD | Specialty Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder | Clip | Bulk | ||||||||||||
0In Stock | GLD | Specialty Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 300 A | Holder | Clip | Bulk | |||||||||||
0In Stock | GLD | Specialty Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 300 A | Holder | Clip | Bulk | ||||||||||
0In Stock | GLD | Specialty Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | GLD-1-2 | |||||||||
0In Stock | GLD | Specialty Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | GLD-3-4 | |||||||||
0In Stock | GLD | Specialty Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder | Clip | Bulk | ||||||||||||
0In Stock | GLD | Specialty Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 1 kA | Holder | Clip | Bulk | ||||||||||
0In Stock | GLD | Specialty Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Holder | Clip | Bulk | ||||||||||||
0In Stock | GLD | Specialty Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | ||||||||||
0In Stock | GLD | Specialty Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | BK-GLD-1 | |||||||||
0In Stock | GLD | Specialty Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | BK-GLD-3 | |||||||||
0In Stock | GLD | Specialty Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | BK-GLD-5 | |||||||||
0In Stock | GLD | Specialty Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | BK-GLD-10 | |||||||||
0In Stock | GLD | Specialty Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | BK-GLD-4 | |||||||||
Mfr: BK/GLD-1-1-2 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | GLD | Specialty Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | BK-GLD-1-1-2 | ||||||||
0In Stock | GLD | Specialty Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | BK-GLD-2 |