S506 - Eaton - Cartridge Fuses
248 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S506-6-3-R TTI: BK1-S506-6-3-R Bussmann / Eaton Availability: 26.000In StockCartridge Fuses 63MA Time Delay Low Breaking Glass | 26.000In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | ||||||||
Mfr: BK1-S506-2-R TTI: BK1-S506-2-R Bussmann / Eaton Availability: 2.000In Stock5.000 On Order Expected 15-Jan-27 Cartridge Fuses S506 2A TD | 2.000In Stock5.000 On Order Expected 15-Jan-27 | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 28 mOhms | ||||||||
Mfr: BK1-S506-125-R TTI: BK1-S506-125-R Bussmann / Eaton Availability: 1.000In StockCartridge Fuses S506 125mA TD | 1.000In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S506-160-R TTI: BK1-S506-160-R Bussmann / Eaton Availability: 1.000In StockCartridge Fuses S506 160mA TD | 1.000In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | S506 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/S506-400-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 310 mOhms | BK-S506-400-R | |||||||
Mfr: BK/S506-630-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 186 mOhms | BK-S506-630-R | |||||||
Mfr: BK1/S506-32-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 32mA TD | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-32-R | |||||||||
Mfr: BK1/S506-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 500mA TD | 0In Stock | S506 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-500-R | |||||||||
Mfr: BK/S506-V-3.15R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 3.15A -V TD | 0In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S506-V-3-15R | |||||||||
Mfr: BK1/S506-2.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 2.5A TD | 0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-2-5-R | |||||||||
Mfr: BK1/S506-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 2A TD | 0In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 28 mOhms | BK1-S506-2-R | |||||||
Mfr: BK/S506-200-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1 Ohms | BK-S506-200-R | |||||||
0In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 18.5 mOhms | BK-S506-3-15-R | ||||||||
0In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | Bulk | 13.9 mOhms | BK-S506-4-R | ||||||||
0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/S506-V-12.5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250V 12.5A | 0In Stock | S506 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 250 VAC | 125 A | Board Mount | Axial | Bulk | 4 mOhms | BK-S506-V-12-5-R | ||||||||
0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S506-2-5-R | ||||||||||
0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | Bulk | 9.85 mOhms | BK-S506-5-R | ||||||||
0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 25.5 mOhms | BK-S506-2-5-R | ||||||||
Mfr: BK1/S506-3.15-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 3.5A TD | 0In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 18.5 mOhms | BK1-S506-3-15-R | |||||||
Mfr: BK1/S506-80-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S506 80mA TD | 0In Stock | S506 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-80-R |