S520 - Eaton - Cartridge Fuses
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S520-20-R TTI: BK-S520-20-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 20A 420VAC 5X20MM | 0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5 mOhms | ||||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.1 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.8 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.1 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.1 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.8 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.1 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 12.5 A | 5 mm x 20 mm | Bulk | BK-S520-12-5-R | ||||||||||||||
0In Stock | S520 | Ceramic Fuses | 12.5 A | 5 mm x 20 mm | 400 VDC | Bulk | BK-S520-V-12-5-R | |||||||||||||
Mfr: BK-S520-V-12-5-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses | Not Available Online | S520 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.1 mOhms | ||||||
0In Stock | S520 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.8 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 8 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 5 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.1 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8 mOhms | |||||||
0In Stock | S520 | Ceramic Fuses | 12.5 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 8.1 mOhms |
- 1
- 2