Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021806.3MXP TTI: 021806.3MXP Littelfuse Availability: 17.000In Stock57.000 On Order Expected Cartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 17.000In Stock57.000 On Order Expected | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 021506.3MXP TTI: 021506.3MXP Littelfuse Availability: 59.000In Stock187.000 On Order Expected Cartridge Fuses 250V 6.3A Slo-Blo | 59.000In Stock187.000 On Order Expected | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.845 mOhms | |||||
Mfr: 0218002.MXP TTI: 0218002.MXP Littelfuse Availability: 127.000In Stock243.000 On Order Expected Cartridge Fuses 250V 2A Time Lag (Slo-Blo) | 127.000In Stock243.000 On Order Expected | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | |||||
Mfr: 0215004.MXP TTI: 0215004.MXP Littelfuse Availability: 29.000In Stock47.000 On Order Expected Cartridge Fuses 250V 4A Slo-Blo | 29.000In Stock47.000 On Order Expected | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.5 mOhms | |||||
Mfr: 0218001.MXP TTI: 0218001.MXP Littelfuse Availability: 38.000In Stock55.000 On Order Expected Cartridge Fuses 250V 1A Time Lag (Slo-Blo) | 38.000In Stock55.000 On Order Expected | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 61.3 mOhms | |||||
Mfr: 0217002.MXP TTI: 0217002.MXP Littelfuse Availability: 41.000In Stock60.000 On Order Expected Cartridge Fuses 250 V 2A 5x20mm Fast Acting | 41.000In Stock60.000 On Order Expected | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.55 mOhms | |||||
Mfr: 021501.6MXP TTI: 021501.6MXP Littelfuse Availability: 11.000In Stock39.000 On Order Expected Cartridge Fuses 250V 1.6A Slo-Blo | 11.000In Stock39.000 On Order Expected | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.65 mOhms | |||||
Mfr: 0218004.MXP TTI: 0218004.MXP Littelfuse Availability: 31.000In Stock54.000 On Order Expected Cartridge Fuses 250V 4A Time Lag (Slo-Blo) | 31.000In Stock54.000 On Order Expected | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.9 mOhms | |||||
Mfr: 0218010.MXP TTI: 0218010.MXP Littelfuse Availability: 18.000In Stock67.000 On Order Expected Cartridge Fuses 250V 10A Time Lag (Slo-Blo) | 18.000In Stock67.000 On Order Expected | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.5 mOhms | |||||
Mfr: 0326015.HXP TTI: 0326015.HXP Littelfuse Availability: 3.700In Stock19.000 On Order Expected Cartridge Fuses 250V 15A Slo-Blo | 3.700In Stock19.000 On Order Expected | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.95 mOhms | ||||
Mfr: 0215001.MXP TTI: 0215001.MXP Littelfuse Availability: 0In Stock24.000 On Order Expected Cartridge Fuses 250V 1A Slo-Blo | 0In Stock24.000 On Order Expected | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 151.5 mOhms | |||||
Mfr: 0218.500MXP TTI: 0218.500MXP Littelfuse Availability: 16.000In Stock32.000 On Order Expected Cartridge Fuses 250V .5A Time Lag (Slo-Blo) | 16.000In Stock32.000 On Order Expected | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
Mfr: 0215002.MXP TTI: 0215002.MXP Littelfuse Availability: 13.000In Stock44.000 On Order Expected Cartridge Fuses 250V 2A Slo-Blo | 13.000In Stock44.000 On Order Expected | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 56.6 mOhms | |||||
Mfr: 0215005.MXP TTI: 0215005.MXP Littelfuse Availability: 11.000In Stock38.000 On Order Expected Cartridge Fuses 250V 5A Slo-Blo | 11.000In Stock38.000 On Order Expected | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 02153.15MXP TTI: 02153.15MXP Littelfuse Availability: 29.000In Stock65.000 On Order Expected Cartridge Fuses 250V 3.15A Slo-Blo | 29.000In Stock65.000 On Order Expected | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 02183.15MXP TTI: 02183.15MXP Littelfuse Availability: 36.000In Stock45.000 On Order Expected Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | 36.000In Stock45.000 On Order Expected | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0218005.MXP TTI: 0218005.MXP Littelfuse Availability: 8.000In Stock45.000 On Order Expected Cartridge Fuses 250V 5A Time Lag (Slo-Blo) | 8.000In Stock45.000 On Order Expected | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.41 mOhms | |||||
Mfr: 0215008.MXP TTI: 0215008.MXP Littelfuse Availability: 24.000In Stock39.000 On Order Expected Cartridge Fuses 250V 8A Slo-Blo | 24.000In Stock39.000 On Order Expected | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 mOhms | |||||
Mfr: 0477002.MXP TTI: 0477002.MXP Littelfuse Availability: 11.000In Stock16.000 On Order Expected Cartridge Fuses 500Vac 400Vdc TL 2A 5X20 | 11.000In Stock16.000 On Order Expected | 477 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.2 Ohms | ||||
Mfr: 0216004.MXP TTI: 0216004.MXP Littelfuse Availability: 23.000In Stock63.000 On Order Expected Cartridge Fuses 250V 4A Fast Acting | 23.000In Stock63.000 On Order Expected | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.65 mOhms | |||||
Mfr: 0218.630MXP TTI: 0218.630MXP Littelfuse Availability: 4.000In Stock17.000 On Order Expected Cartridge Fuses 250V .63A Time Lag (Slo-Blo) | 4.000In Stock17.000 On Order Expected | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | |||||
Mfr: 021502.5MXP TTI: 021502.5MXP Littelfuse Availability: 8.000In Stock33.000 On Order Expected Cartridge Fuses 250V 2.5A Slo-Blo | 8.000In Stock33.000 On Order Expected | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 38.55 mOhms | |||||
Mfr: 021801.6MXP TTI: 021801.6MXP Littelfuse Availability: 36.000In Stock36.000 On Order Expected Cartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 36.000In Stock36.000 On Order Expected | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.6 mOhms | |||||
Mfr: 02163.15MXP TTI: 02163.15MXP Littelfuse Availability: 50.000In Stock46.000 On Order Expected Cartridge Fuses 250V 3.15A Fast Acting | 50.000In Stock46.000 On Order Expected | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 36.8 mOhms | |||||
Mfr: 0218.315MXP TTI: 0218.315MXP Littelfuse Availability: 46.000In Stock50.000 On Order Expected Cartridge Fuses 250V .315A Time Lag (Slo-Blo) | 46.000In Stock50.000 On Order Expected | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms |