Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 58.4 mOhms | ||||||
0In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.1 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.5 mOhms | ||||||
Mfr: 023401.6MXP TTI: 023401.6MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Medium Acting | 0In Stock | 234 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 88.4 mOhms | |||||
Mfr: 0224.500MXP TTI: 0224.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 224 | Glass Fuses | 500 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 265 mOhms | ||||
Mfr: 20105000021P TTI: 20105000021P Littelfuse Availability: 0In StockCartridge Fuses 250V .500A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.67 mOhms | |||||
0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.57 mOhms | |||||
0In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 13.7 mOhms | ||||||
0In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 18.6 mOhms | |||||
Mfr: 021501.6TXP TTI: 021501.6TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.65 mOhms | |||||
0In Stock | 606 | Melamine Fuses | 40 A | 12.25 mm x 33.4 mm x 19.3 mm | 500 VAC | 2 kA, 10 kA | Board Mount | Radial Stand-Off | - 55 C | + 125 C | Tray | 1.7 mOhms | |||||||
0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.1 mOhms | ||||||
Mfr: 021812.5MXP TTI: 021812.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A 5X20 TL LBC | 0In Stock | 218 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | |||||
Mfr: 0504030.MXEP TTI: 0504030.MXEP Littelfuse Availability: 0In StockCartridge Fuses 30A 500VAC 3AB HV W/LEADS | 0In Stock | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 200 A/400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.1 Ohms | ||||
Mfr: 02171.25MXP TTI: 02171.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.1 mOhms | |||||
Mfr: 0239003.MXP TTI: 0239003.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 3A Slo-Blo | 0In Stock3.000 On Order Expected 21-Apr-27 | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.7 mOhms | |||||
0In Stock | 234 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.4 mOhms | ||||||
Mfr: 0217015.HXP TTI: 0217015.HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.075 mOhms | |||||
Mfr: 0314004.HXP TTI: 0314004.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 47.3 mOhms | ||||
0In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.35 mOhms | ||||||
0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.26 Ohms | ||||||
Mfr: 021706.3MXP TTI: 021706.3MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 02-Apr-27 Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 0In Stock3.000 On Order Expected 02-Apr-27 | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 151.5 mOhms |