Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 324 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.075 mOhms | |||||
Mfr: 0314004.HXP TTI: 0314004.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 47.3 mOhms | ||||
0In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.35 mOhms | ||||||
0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.26 Ohms | ||||||
Mfr: 021706.3MXP TTI: 021706.3MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 02-Apr-27 Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 0In Stock3.000 On Order Expected 02-Apr-27 | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
Mfr: 0230.500HXP TTI: 0230.500HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 693.5 mOhms | ||||
0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.1675 Ohms | ||||||
0In Stock | 215 | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | ||||||
0In Stock | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.45 mOhms | ||||||
0In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.6965 Ohms | ||||||
Mfr: 02343.15MXP TTI: 02343.15MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Medium Acting | 0In Stock | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 38 mOhms | |||||
0In Stock | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 116.45 mOhms | ||||||
0In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 15.9 Ohms | ||||||
Mfr: 023406.3MXP TTI: 023406.3MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Medium Acting | 0In Stock | 234 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.75 mOhms | |||||
Mfr: 0215012.MXP TTI: 0215012.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 12A | 0In Stock3.000 On Order Expected 21-Apr-27 | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.125 mOhms | |||||
0In Stock | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.2 mOhms | ||||||
Mfr: 0314002.HXP TTI: 0314002.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.4 mOhms | ||||
0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 61.3 mOhms | ||||||
Mfr: 0218.100MXP TTI: 0218.100MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 28-Apr-27 Cartridge Fuses 250V .1A Time Lag (Slo-Blo) | 0In Stock3.000 On Order Expected 28-Apr-27 | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.018 Ohms | |||||
Mfr: 0218.160MXP TTI: 0218.160MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .16A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.7 Ohms | |||||
Mfr: 0216.630MXP TTI: 0216.630MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .63A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 465 mOhms | |||||
Mfr: 0505030.MXP TTI: 0505030.MXP Littelfuse Availability: 0In Stock1.000 On Order Expected 07-Apr-27 Cartridge Fuses 500V 30A 3AB PB-FREE | 0In Stock1.000 On Order Expected 07-Apr-27 | 505 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | 30 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.4 mOhms | ||||
Mfr: 0313010.MX250P TTI: 0313010.MX250P Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG PB-FREE 10A | 0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.26 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 53.9 mOhms | ||||||
0In Stock | 325 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.95 mOhms |