Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0233003.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3A Medium Acting | 0In Stock | 233 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 43.1 mOhms | |||||
Mfr: 0315.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 175 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8.67 Ohms | |||||
Mfr: 02291.25HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 229 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 146 mOhms | ||||
Mfr: 0322020.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 20A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | ||||
Mfr: 02343.15MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Medium Acting | Not Available Online | 234 | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | ||||||
Mfr: 0313.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 175 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.67 Ohms | |||||
Mfr: 0324006.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24.15 mOhms | ||||
0In Stock | 311 | Glass Fuses | 7.5 A | Medium / Normal Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | 301 | Glass Fuses | 15 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 307 | Ceramic Fuses | 7.5 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.3 mOhms | |||||||
0In Stock | 307 | Ceramic Fuses | 9 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.45 mOhms | |||||||
Not Available Online | 301 | Glass Fuses | 30 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | AGU | Glass Fuses | 10 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 301 | Glass Fuses | 5 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | 301 | Glass Fuses | 25 A | Medium / Normal Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock | 201 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Not Available Online | 241 | Ceramic Fuses | 8 A | Medium / Normal Blow | 5 mm x 25 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 362 (8AG) | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 362 (8AG) | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Not Available Online | 230 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 630 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 356 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
0In Stock | 356 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
Mfr: 24011600021 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 1.6A Orange | Not Available Online | 240 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 25 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | ||||||||
Mfr: 021606.3MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 13.7 mOhms |