Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.032TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 32mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.258 Ohms | |||||
Mfr: 0209.750MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .750A SB PT 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 340 mOhms | |||||
Mfr: 0215025.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V HBC TL 5X20 25A | 0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 38.55 mOhms | |||||
Mfr: 087601.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 1.6A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 1.6 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 38.8 mOhms | |||||
Mfr: 0213001.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses FUS 5X20 PGT REELED T1 T LBC 1A/250V (P) | Not Available Online | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 116.45 mOhms | |||||
Mfr: 021902.5TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5X20 T EBC 2.5A/250V HIGH I2T (P) | 0In Stock | 219XA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30.45 mOhms | |||||
Mfr: 0285.125HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 PB-FREE .125A | Not Available Online | 285 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.124 Ohms | |||||
Mfr: 0285001.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 PB-FREE 1A | Not Available Online | 285 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 145.5 mOhms | |||||
Mfr: 0313004.VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.1 mOhms | |||||
Mfr: 031502.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 67.5 mOhms | |||||
Mfr: 0215.400VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 582.5 mOhms | |||||
Mfr: 0217.500MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 206.5 mOhms | |||||
Mfr: 0312008.TXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Fast Acting 3AG | Not Available Online | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.2 mOhms | |||||
Not Available Online | Holder / Clip | Clip | Reel | ||||||||||||||||
Not Available Online | Holder / Clip | Clip | Bulk | ||||||||||||||||
Mfr: 03.500VXIDP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .500A Slo-Blo 3AG | Not Available Online | 500 mA | Holder / Clip | Clip | Bulk | ||||||||||||||
Mfr: 03010.VXIDP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 32V Slo-Blo 3AG | Not Available Online | Glass Fuses | 10 A | Medium / Normal Blow | 125 VAC | 125 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 050706.3MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 650VDC 6.3A Axial Leaded | 0In Stock | 507 | Ceramic Fuses | 1 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 650 VDC | 150 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 28.5 mOhms | |||||
Mfr: 0827040.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 800VDC, Through hole, AEC-Q200 | 0In Stock | 827 | Fuses | 40 A | Fast Blow | 800 VDC | 10 kA | Stud | Radial | - 55 C | + 125 C | Tray | 2.04 mOhms | ||||||
Not Available Online | 511 | Glass Fuses | 20 A | Medium / Normal Blow | 5AG Midget (10.3 mm x 38.1 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: CY10X38M12 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500 Volts Cylindrical Fuses | Not Available Online | CY | Specialty Fuses | 10 A | Time Delay / Slow Blow | 5AG Midget (10.3 mm x 38.1 mm) | 500 VAC | 120 kA | Holder | Clip | Bulk | ||||||||
0In Stock | 201 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 24121000021 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 5X25MM Medium Acting Ceramic Tube | Not Available Online | 241 | Ceramic Fuses | 10 A | Medium / Normal Blow | 5 mm x 25 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 24103000021 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 300mA 5X25MM Ceramic Tube | Not Available Online | 241 | Ceramic Fuses | 300 mA | Medium / Normal Blow | 5 mm x 25 mm | 250 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk |