Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Holder / Clip | Clip | Bulk | ||||||||||||||||
Not Available Online | Holder / Clip | Clip | Bulk | ||||||||||||||||
Mfr: 0301.5VXIDP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5A Slo-Blo 3AG | Not Available Online | Glass Fuses | 1.5 A | Medium / Normal Blow | 125 VAC | 125 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | Holder / Clip | Clip | Bulk | ||||||||||||||||
0In Stock | Cartridge Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Axial | Axial | - 55 C | + 125 C | Reel | 237 mOhms | |||||||
Mfr: 0526050.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 50A Bolt-Down RoHS | 0In Stock | 526 | Glass Fuses | 50 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Stud | Bolt Down | - 55 C | + 125 C | Tray | 1.4 uOhms | |||||
0In Stock | PICO II 521 | Melamine Fuses | 2 A | Fast Blow | 3.42 mm x 8 mm | 75 VDC | 300 A | Board Mount | Axial | - 55 C | + 125 C | AEC-Q200 | Ammo Pack | 47.3 mOhms | |||||
Mfr: 023303.5MXW- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 3.5A Medium Acting | Not Available Online | 233 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 34 mOhms | ||||||
Mfr: 0209.800MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .800A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 304 mOhms | |||||
Mfr: 0209.375MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 350V .375A SB 2AG PB-FREE | 0In Stock | 209 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 1.17 Ohms | |||||
Mfr: 0874002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 40 mOhms | |||||
Mfr: 0216.500TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 866 mOhms | |||||
Mfr: 0876002.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.6X10 2A FUSE FA PT PB-FREE | 0In Stock | 876 | Ceramic Fuses | 2 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 32.9 mOhms | |||||
0In Stock | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | ||||||
Mfr: 02183.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5x20 C/CODE T LBC 3.15A/250V (P) | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 0508.500MX6P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses FUSE 600V .500A 3AB PB-FREE | Not Available Online | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VAC | 600 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.572 Ohms | ||||
Mfr: 0230003.MRT1EP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB PT 2AG 3A | 0In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 38.3 mOhms | ||||
Mfr: 023001.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB PT 2AG 1.5A | 0In Stock | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 107.7 mOhms | ||||
Mfr: 0314020.MX52LEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V FA 3AB 20A 52MM LEAD | Not Available Online | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.55 mOhms | |||||
Mfr: 0977004.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500Vac 450Vdc 5x20 TL 4A | Not Available Online | 977 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 450 VDC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.4 mOhms | ||||
Mfr: 0215005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 5AMP | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 0218.160VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.16AMP | 0In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | Bulk | 3.7 Ohms | ||||||||
Mfr: 0218.630VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.63AMP | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | Bulk | 275 mOhms | ||||||||
Mfr: 0218001.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 61.3 mOhms | |||||
Mfr: 2206001.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 300V 1A 2AG PT Fast Acting | 0In Stock | 2206 | Glass Fuses | 1 A | Fast Blow | 2AG (5 mm x 15 mm) | 300 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 102.7 mOhms |