Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0618001.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20MM (P) T LBC 1AMP | Not Available Online | 618 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 61.3 mOhms | |||||
Mfr: 0312.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.5AMP | 0In Stock | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 498 mOhms | |||||
Mfr: 0217002.TXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 2A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.55 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.95 mOhms | |||||||
Mfr: 0217002.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 2A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.55 mOhms | |||||
Mfr: 021701.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.8 mOhms | |||||
Mfr: 0217010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.27 mOhms | |||||
0In Stock | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.8725 Ohms | ||||||
Mfr: 0215015.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5x20 PGT TL HBC 250V 15A | 0In Stock | 215 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3 mOhms | |||||
Mfr: 021906.3MXABP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 5X20 RoHS 6.3A IEC TD EBC | Not Available Online | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
0In Stock | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 76.4 mOhms | ||||||
Mfr: 08773.15MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.6X10 3.15A FUSE SB PT PB-FREE | Not Available Online | 877 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 20 mOhms | |||||
0In Stock | 362 (8AG) | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | 229 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 31.2 mOhms | |||||
Mfr: 0324.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 252 mOhms | ||||
Mfr: 0217.630HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.63A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: 0229.750HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Slo-Blo | 0In Stock | 229 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 343 mOhms | ||||
0In Stock | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 18.6 mOhms | |||||
0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 69.2 mOhms | ||||||
0In Stock | 224 | Glass Fuses | 8 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | Board Mount | Axial | - 60 C | + 125 C | Bulk | 10.7 mOhms | ||||||
Mfr: 0216.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 866 mOhms | |||||
Mfr: 031202.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 51.3 mOhms | |||||
Mfr: 021601.6MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.04 mOhms | |||||
Mfr: 0312.300HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .3A Fast Acting 3AG | Not Available Online | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.405 Ohms | |||||
Mfr: 021606.3MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 6.3A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 13.7 mOhms |