Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0239.800VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .80A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 415.5 mOhms | |||||
Mfr: 0216.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7925 Ohms | |||||
Mfr: 0230.250VXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .375A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 2.43 Ohms | ||||
Mfr: 0324002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 70.4 mOhms | ||||
Mfr: 0313.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.75AMP | 0In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 621.5 mOhms | |||||
Mfr: 0239005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19.9 mOhms | |||||
Mfr: 0324030.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 30A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.83 mOhms | ||||
Mfr: 0313.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.375AMP | 0In Stock | 313 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.095 Ohms | |||||
0In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.95 mOhms | ||||||
Mfr: 0326.150VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .150A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 150 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.45 Ohms | |||||
Mfr: 0325.800VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 0A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 572.5 mOhms | |||||
Mfr: 0325001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 389 mOhms | |||||
Mfr: 0315.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 621.5 mOhms | |||||
Mfr: 0229002.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 69.75 mOhms | ||||
Mfr: 0325025.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 25A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 83.5 mOhms | ||||
Mfr: 0326.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.43 Ohms | |||||
Mfr: 0315004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 31.05 mOhms | |||||
Mfr: 0230002.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 69.75 mOhms | ||||
Mfr: 0216.250TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 250mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.35 Ohms | |||||
Mfr: 0216004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 4AMP | 0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24.65 mOhms | |||||
Mfr: 2205.500HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 2AG Slo-Blo | 0In Stock | 2205 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 693.5 mOhms | |||||
Mfr: 0225.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 152 mOhms | ||||
Mfr: 021502.5MXK23SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A SPCC TL RAD | 0In Stock | 215SP | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Radial | Bulk | |||||||||
Mfr: 03181.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 7.145 Ohms | |||||
0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.8 mOhms |