Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.65 mOhms | |||||
Mfr: 087406.3MXEP TTI: 087406.3MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A 3.6X10 FA PT PB-FREE | 0In Stock | 874 | Ceramic Fuses | 6.3 A | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.74 mOhms | |||||
0In Stock | 356 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 1.652 Ohms | |||||||
Mfr: 02193.15MXAP TTI: 02193.15MXAP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 151.5 mOhms | ||||||
Mfr: 0216005.MXP TTI: 0216005.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 14-Apr-27 Cartridge Fuses 250V 5A Fast Acting | 0In Stock3.000 On Order Expected 14-Apr-27 | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.3 mOhms | |||||
0In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 206.5 mOhms | ||||||
0In Stock | 356 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||||
Mfr: 0218.040MXP TTI: 0218.040MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.862 Ohms | |||||
Mfr: 0217015.MXP TTI: 0217015.MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0218.500TXP TTI: 0218.500TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 370 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.5 mOhms | ||||||
Not Available Online | 230 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | |||||||
Mfr: 0218.063HXP TTI: 0218.063HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 0230003.DRT1P TTI: 0230003.DRT1P Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Reel | 38.3 mOhms | ||||
Mfr: 021806.3TXP TTI: 021806.3TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | |||||
Mfr: 0312015.MXP TTI: 0312015.MXP Littelfuse Availability: 0In StockCartridge Fuses 32V 15A Fast Acting | 0In Stock | 312 | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.2 mOhms | |||||
Mfr: 0326030.MXP TTI: 0326030.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A 3AB Slo-Blo | 0In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | ||||
0In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.2 Ohms | ||||||
0In Stock | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.585 mOhms | ||||||
Mfr: 0312005.HXP TTI: 0312005.HXP Littelfuse Availability: 0In Stock100 On Order Expected 03-Mar-27 Cartridge Fuses 250V 5A Fast Acting | 0In Stock100 On Order Expected 03-Mar-27 | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
Mfr: 02151.25MXEP TTI: 02151.25MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.4455 Ohms | |||||
0In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.9 mOhms | |||||
Mfr: 0229.500MXP TTI: 0229.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 693.5 mOhms | ||||
0In Stock | 875 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.54 mOhms |