Littelfuse - Cartridge Fuses
9.049 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0318004.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 29.25 mOhms | |||||
0In Stock | 315 | Glass Fuses | 30 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.21 mOhms | ||||||
Mfr: 0216.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 866 mOhms | |||||
Mfr: 023002.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | Bulk | 50.15 mOhms | ||||
Mfr: 02193.15MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 23.1 mOhms | |||||
0In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 38.3 mOhms | |||||
Mfr: 0232001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Medium Acting | 0In Stock | 232 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 92.25 mOhms | |||||
Mfr: 031801.6MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 93.35 mOhms | |||||
Mfr: 0225.750MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | Bulk | 152 mOhms | ||||
Mfr: 20108000021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .800A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.2685 Ohms | |||||
Mfr: 20111000021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | 70 mOhms | |||||
Mfr: 23013150021P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A FA 5X20MM | Not Available Online | 230 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
Mfr: 23018000021P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A FA 5X20MM | Not Available Online | 230 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | ||||||
Mfr: 35814000029 TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 4A TD 6.3X32MM | Not Available Online | 358 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 35815000029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 5A TD 6.3X32MM | 0In Stock | 358 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 500 VDC | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 20102500021P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A DIN M/TL 5X20MM | 0In Stock | 201P | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | |||||
Mfr: 032601.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 176 mOhms | |||||
Mfr: 0325012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A Slo-Blo 3AB | 0In Stock | 325 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.65 mOhms | ||||
Mfr: 0315.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 2.095 Ohms | |||||
Mfr: 031301.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 141 mOhms | |||||
0In Stock | 234 | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.35 mOhms | ||||||
Mfr: 0215.630TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 630mA IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 720 mOhms | |||||
Mfr: 0324.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 252 mOhms | ||||
Mfr: 0217.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.2A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.7 Ohms | |||||
Mfr: 021506.3MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A MM TD HBC | 0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.845 mOhms |