AEC-Q200 - Littelfuse - Cartridge Fuses
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0828060.ZXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 60A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 60 A | Fast Blow | 1 kVDC | 10 kA | 4800 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 1.57 mOhms | Tray | |||||
Mfr: 0828005.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 5 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | |||||||
Mfr: 0828040.ZXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 40 A | Fast Blow | 1 kVDC | 10 kA | 1950 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 2.55 mOhms | Tray | |||||
Mfr: 0827040.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 800VDC, Bolt Down, AEC-Q200 | 0In Stock | 827 | Fuses | 40 A | Fast Blow | 800 VDC | 10 kA | 4970 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 2.04 mOhms | Tray | |||||
Mfr: 0827050.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 50A, 800VDC, Bolt Down, AEC-Q200 | 0In Stock | 827 | Fuses | 50 A | Fast Blow | 800 VDC | 10 kA | 7056 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 1.57 mOhms | Tray | |||||
Mfr: 0828010.UXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 10A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 10 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | |||||||
Mfr: 0828050.ZXTHP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 50A, 1000VDC, Through hole, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 50 A | Fast Blow | 1 kVDC | 10 kA | 3100 A2 sec | Board Mount | Radial | - 55 C | + 125 C | 1.9 mOhms | Tray | |||||
Mfr: 0827040.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 800VDC, Through hole, AEC-Q200 | 0In Stock | 827 | Fuses | 40 A | Fast Blow | 800 VDC | 10 kA | 4970 A2 sec | Stud | Radial | - 55 C | + 125 C | 2.04 mOhms | Tray | |||||
Mfr: 0828005.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 5 A | Fast Blow | 1 kVDC | 10 kA | Board Mount | Bolt Down | - 55 C | + 125 C | Tray | |||||||
Mfr: 0827050.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 50A, 800VDC, Through hole, AEC-Q200 | 0In Stock | 827 | Fuses | 50 A | Fast Blow | 800 VDC | 10 kA | 7056 A2 sec | Stud | Radial | - 55 C | + 125 C | 1.57 mOhms | Tray | |||||
Mfr: 0828040.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 40A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 40 A | Fast Blow | 1 kVDC | 10 kA | 1950 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 2.55 mOhms | Tray | |||||
Mfr: 0828050.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 50A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 50 A | Fast Blow | 1 kVDC | 10 kA | 3100 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 1.9 mOhms | Tray | |||||
Mfr: 0828060.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 60A, 1000VDC, Bolt Down, AEC-Q200 | 0In Stock | 828 | Glass Fuses | 60 A | Fast Blow | 1 kVDC | 10 kA | 4800 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 1.57 mOhms | Tray | |||||
0In Stock | PICO II 521 | Melamine Fuses | 2 A | Fast Blow | 3.42 mm x 8 mm | 75 VDC | 300 A | 0.405 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 47.3 mOhms | AEC-Q200 | Ammo Pack | ||||
Not Available Online | PICO II 521 | Melamine Fuses | 2 A | Fast Blow | 3.42 mm x 8 mm | 75 VDC | 300 A | 0.405 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 47.3 mOhms | AEC-Q200 | Ammo Pack | ||||
Mfr: 0525020.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 20A 450VDC 3AB AEC-Q200 | 0In Stock | 525 | Ceramic Fuses | 20 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 450 VDC | 10 A | 210 A2sec | Holder / Clip | Bolt Down | - 55 C | + 125 C | AEC-Q200 | Bulk | ||||
Mfr: 0525020.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 20A 450VDC AXIAL 3AB AEC-Q200 | 0In Stock | 525 | Ceramic Fuses | 20 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 450 VDC | 10 A | 210 A2sec | Board Mount | Axial | - 55 C | + 125 C | AEC-Q200 | Bulk | ||||
0In Stock | 525 | Ceramic Fuses | 15 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 450 VDC | 10 A | 55 A2sec | Holder / Clip | Bolt Down | - 55 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | 525 | Ceramic Fuses | 25 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 450 VDC | 10 A | 320 A2sec | Holder / Clip | Bolt Down | - 55 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | 525 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 450 VDC | 10 A | 580 A2sec | Holder / Clip | Bolt Down | - 55 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | 525 | Ceramic Fuses | 15 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 450 VDC | 10 A | 55 A2sec | Board Mount | Axial | - 55 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | 525 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 450 VDC | 10 A | 580 A2sec | Board Mount | Axial | - 55 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | 525 | Ceramic Fuses | 25 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 450 VDC | 10 A | 320 A2sec | Board Mount | Axial | - 55 C | + 125 C | AEC-Q200 | Bulk |