215 - Littelfuse - Cartridge Fuses
532 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021506.3MXP TTI: 021506.3MXP Littelfuse Availability: 59.000In Stock187.000 On Order Expected Cartridge Fuses 250V 6.3A Slo-Blo | 59.000In Stock187.000 On Order Expected | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.845 mOhms | |||||
Mfr: 0215004.MXP TTI: 0215004.MXP Littelfuse Availability: 29.000In Stock47.000 On Order Expected Cartridge Fuses 250V 4A Slo-Blo | 29.000In Stock47.000 On Order Expected | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.5 mOhms | |||||
Mfr: 0215005.MXP TTI: 0215005.MXP Littelfuse Availability: 11.000In Stock38.000 On Order Expected Cartridge Fuses 250V 5A Slo-Blo | 11.000In Stock38.000 On Order Expected | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.3 mOhms | |||||
Mfr: 02153.15MXP TTI: 02153.15MXP Littelfuse Availability: 29.000In Stock65.000 On Order Expected Cartridge Fuses 250V 3.15A Slo-Blo | 29.000In Stock65.000 On Order Expected | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
Mfr: 0215008.MXP TTI: 0215008.MXP Littelfuse Availability: 24.000In Stock39.000 On Order Expected Cartridge Fuses 250V 8A Slo-Blo | 24.000In Stock39.000 On Order Expected | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 mOhms | |||||
Mfr: 021501.6MXP TTI: 021501.6MXP Littelfuse Availability: 11.000In Stock39.000 On Order Expected Cartridge Fuses 250V 1.6A Slo-Blo | 11.000In Stock39.000 On Order Expected | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.65 mOhms | |||||
Mfr: 0215001.MXP TTI: 0215001.MXP Littelfuse Availability: 0In Stock24.000 On Order Expected Cartridge Fuses 250V 1A Slo-Blo | 0In Stock24.000 On Order Expected | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 151.5 mOhms | |||||
Mfr: 0215002.MXP TTI: 0215002.MXP Littelfuse Availability: 13.000In Stock44.000 On Order Expected Cartridge Fuses 250V 2A Slo-Blo | 13.000In Stock44.000 On Order Expected | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 56.6 mOhms | |||||
Mfr: 021502.5MXP TTI: 021502.5MXP Littelfuse Availability: 8.000In Stock33.000 On Order Expected Cartridge Fuses 250V 2.5A Slo-Blo | 8.000In Stock33.000 On Order Expected | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 38.55 mOhms | |||||
Mfr: 0215010.HXP TTI: 0215010.HXP Littelfuse Availability: 1.700In StockCartridge Fuses 250V 10A Slo-Blo | 1.700In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.585 mOhms | |||||
Mfr: 0215010.TXP TTI: 0215010.TXP Littelfuse Availability: 300In StockCartridge Fuses 250V 5x20 PGT 10A | 300In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.585 mOhms | |||||
Mfr: 0215008.TXP TTI: 0215008.TXP Littelfuse Availability: 100In Stock100 On Order Expected 21-Apr-27 Cartridge Fuses 250V 8A IEC TD HBC | 100In Stock100 On Order Expected 21-Apr-27 | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 mOhms | |||||
Mfr: 0215010.MXP TTI: 0215010.MXP Littelfuse Availability: 3.000In Stock41.000 On Order Expected Cartridge Fuses 250V 10A Slo-Blo | 3.000In Stock41.000 On Order Expected | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.585 mOhms | |||||
Mfr: 0215002.HXP TTI: 0215002.HXP Littelfuse Availability: 0In Stock1.000 On Order Expected 10-Feb-27 Cartridge Fuses 250V 2A Slo-Blo | 0In Stock1.000 On Order Expected 10-Feb-27 | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 56.6 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 880 mOhms | ||||||
Mfr: 021502.5MXEP TTI: 021502.5MXEP Littelfuse Availability: 0In Stock5.000 On Order Expected Cartridge Fuses 250V 2.5A Slo-Blo | 0In Stock5.000 On Order Expected | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 38.55 mOhms | |||||
Mfr: 0215016.MXP TTI: 0215016.MXP Littelfuse Availability: 0In Stock5.000 On Order Expected Cartridge Fuses 250V HBC TL 5X20 16A | 0In Stock5.000 On Order Expected | 215 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.1 mOhms | |||||
Mfr: 02151.25MXEP TTI: 02151.25MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 11.4455 Ohms | |||||
Mfr: 0215012.MRET1P TTI: 0215012.MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 12A IEC PT TD HBC | 0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | 6.1 mOhms | |||||
0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 10.845 mOhms | ||||||
0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 582.5 mOhms | ||||||
0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.585 mOhms | ||||||
Mfr: 02151.25MXP TTI: 02151.25MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 1.25A Slo-Blo | 0In Stock3.000 On Order Expected 21-Apr-27 | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.4455 Ohms | |||||
0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 151.5 mOhms | ||||||
0In Stock | 215 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 18.5 mOhms |