217 - Littelfuse - Cartridge Fuses
314 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217002.MXP TTI: 0217002.MXP Littelfuse Availability: 41.000In Stock60.000 On Order Expected Cartridge Fuses 250 V 2A 5x20mm Fast Acting | 41.000In Stock60.000 On Order Expected | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 41.55 mOhms | |||||
Mfr: 0217005.MXP TTI: 0217005.MXP Littelfuse Availability: 0In Stock25.000 On Order Expected Cartridge Fuses 250 V 5A 5x20mm Fast Acting | 0In Stock25.000 On Order Expected | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 02173.15MXP TTI: 02173.15MXP Littelfuse Availability: 0In Stock20.000 On Order Expected 21-Apr-27 Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 0In Stock20.000 On Order Expected 21-Apr-27 | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 880 mOhms | |||||
0In Stock | 217 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 15.2 Ohms | ||||||
Mfr: 0217001.MXP TTI: 0217001.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock3.000 On Order Expected 21-Apr-27 | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 96.35 mOhms | |||||
0In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 96.35 mOhms | ||||||
Mfr: 0217.250MXP TTI: 0217.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.2325 Ohms | |||||
0In Stock | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 206.5 mOhms | ||||||
Mfr: 0217015.MXP TTI: 0217015.MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 021702.5HXP TTI: 021702.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.35 mOhms | |||||
Mfr: 0217010.MXP TTI: 0217010.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250 V 10A 5x20mm Fast Acting | 0In Stock3.000 On Order Expected 21-Apr-27 | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.27 mOhms | |||||
Mfr: 0217.800MXP TTI: 0217.800MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.25 mOhms | |||||
Mfr: 021701.6MXP TTI: 021701.6MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock3.000 On Order Expected 21-Apr-27 | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.8 mOhms | |||||
Mfr: 0217004.HXP TTI: 0217004.HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16.45 mOhms | |||||
0In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.82 mOhms | ||||||
0In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.6965 Ohms | ||||||
Mfr: 0217005.TXP TTI: 0217005.TXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 mOhms | |||||
Mfr: 02171.25MXP TTI: 02171.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 70.1 mOhms | |||||
Mfr: 0217015.HXP TTI: 0217015.HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 021706.3MXP TTI: 021706.3MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 02-Apr-27 Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 0In Stock3.000 On Order Expected 02-Apr-27 | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.485 mOhms | |||||
Mfr: 0217.500MXP TTI: 0217.500MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 14-Apr-27 Cartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 0In Stock3.000 On Order Expected 14-Apr-27 | 217 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 206.5 mOhms | |||||
Mfr: 0217.630MXP TTI: 0217.630MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.63A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: 0217.100MXP TTI: 0217.100MXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.6965 Ohms | |||||
0In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.27 mOhms | ||||||
Mfr: 021706.3MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 6.3A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 9.485 mOhms |