218 - Littelfuse - Cartridge Fuses
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021806.3MXP TTI: 021806.3MXP Littelfuse Availability: 17.000In Stock57.000 On Order Expected Cartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 17.000In Stock57.000 On Order Expected | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | ||||||
Mfr: 0218002.MXP TTI: 0218002.MXP Littelfuse Availability: 127.000In Stock243.000 On Order Expected Cartridge Fuses 250V 2A Time Lag (Slo-Blo) | 127.000In Stock243.000 On Order Expected | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | ||||||
Mfr: 0218001.MXP TTI: 0218001.MXP Littelfuse Availability: 38.000In Stock55.000 On Order Expected Cartridge Fuses 250V 1A Time Lag (Slo-Blo) | 38.000In Stock55.000 On Order Expected | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 61.3 mOhms | ||||||
Mfr: 0218.500MXP TTI: 0218.500MXP Littelfuse Availability: 16.000In Stock32.000 On Order Expected Cartridge Fuses 250V .5A Time Lag (Slo-Blo) | 16.000In Stock32.000 On Order Expected | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 370 mOhms | ||||||
Mfr: 0218004.MXP TTI: 0218004.MXP Littelfuse Availability: 31.000In Stock54.000 On Order Expected Cartridge Fuses 250V 4A Time Lag (Slo-Blo) | 31.000In Stock54.000 On Order Expected | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.9 mOhms | ||||||
Mfr: 0218010.MXP TTI: 0218010.MXP Littelfuse Availability: 18.000In Stock67.000 On Order Expected Cartridge Fuses 250V 10A Time Lag (Slo-Blo) | 18.000In Stock67.000 On Order Expected | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.5 mOhms | ||||||
Mfr: 02183.15MXP TTI: 02183.15MXP Littelfuse Availability: 36.000In Stock45.000 On Order Expected Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | 36.000In Stock45.000 On Order Expected | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | ||||||
Mfr: 0218005.MXP TTI: 0218005.MXP Littelfuse Availability: 8.000In Stock45.000 On Order Expected Cartridge Fuses 250V 5A Time Lag (Slo-Blo) | 8.000In Stock45.000 On Order Expected | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.41 mOhms | ||||||
Mfr: 0218.315MXP TTI: 0218.315MXP Littelfuse Availability: 46.000In Stock50.000 On Order Expected Cartridge Fuses 250V .315A Time Lag (Slo-Blo) | 46.000In Stock50.000 On Order Expected | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | ||||||
Mfr: 0218.630MXP TTI: 0218.630MXP Littelfuse Availability: 4.000In Stock17.000 On Order Expected Cartridge Fuses 250V .63A Time Lag (Slo-Blo) | 4.000In Stock17.000 On Order Expected | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 275 mOhms | ||||||
Mfr: 021801.6MXP TTI: 021801.6MXP Littelfuse Availability: 36.000In Stock36.000 On Order Expected Cartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 36.000In Stock36.000 On Order Expected | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.6 mOhms | ||||||
Mfr: 021806.3HXP TTI: 021806.3HXP Littelfuse Availability: 400In StockCartridge Fuses 250V 6.3A Time Lag (Slo-Blo) | 400In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms | ||||||
Mfr: 02181.25MXP TTI: 02181.25MXP Littelfuse Availability: 14.000In Stock6.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | 14.000In Stock6.000 On Order Expected 21-Apr-27 | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 44.6 mOhms | ||||||
Mfr: 0218.080MXP TTI: 0218.080MXP Littelfuse Availability: 6.000In StockCartridge Fuses 250V .08A Time Lag (Slo-Blo) | 6.000In Stock | 218 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.07 Ohms | ||||||
Mfr: 021801.6HXP TTI: 021801.6HXP Littelfuse Availability: 500In StockCartridge Fuses 250V 1.6A Time Lag (Slo-Blo) | 500In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 33.6 mOhms | ||||||
Mfr: 0218002.TXP TTI: 0218002.TXP Littelfuse Availability: 100In Stock600 On Order Expected 21-Apr-27 Cartridge Fuses 250V 2A IEC TD LBC | 100In Stock600 On Order Expected 21-Apr-27 | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 29.3 mOhms | ||||||
Mfr: 0218004.TXP TTI: 0218004.TXP Littelfuse Availability: 0In Stock600 On Order Expected 21-Apr-27 Cartridge Fuses 250V 4A IEC TD LBC | 0In Stock600 On Order Expected 21-Apr-27 | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.9 mOhms | ||||||
0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 847.5 mOhms | 576-2183.15 2183.15 | ||||||
Mfr: 0218015.MXP TTI: 0218015.MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 14-Apr-27 Cartridge Fuses 250V 15A Time Lag (Slo-Blo) | 0In Stock3.000 On Order Expected 14-Apr-27 | 218 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.8 mOhms | ||||||
0In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 21.9 mOhms | |||||||
Mfr: 0218.040MXP TTI: 0218.040MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 31.862 Ohms | ||||||
Mfr: 0218.500TXP TTI: 0218.500TXP Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 370 mOhms | ||||||
Mfr: 0218001.MRET1P TTI: 0218001.MRET1P Littelfuse Availability: 0In StockCartridge Fuses FUS 5X20 PGT T1 T LBC 1A/250V (P) | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 61.3 mOhms | ||||||
Mfr: 0218.800MXP TTI: 0218.800MXP Littelfuse Availability: 0In Stock3.000 On Order Expected 21-Apr-27 Cartridge Fuses 250V .8A Time Lag (Slo-Blo) | 0In Stock3.000 On Order Expected 21-Apr-27 | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 81.3 mOhms | ||||||
Mfr: 0218.063HXP TTI: 0218.063HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7.6 mOhms |