307 - Littelfuse - Cartridge Fuses
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 307 | Ceramic Fuses | 7.5 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.3 mOhms | |||||||
0In Stock | 307 | Ceramic Fuses | 9 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.45 mOhms | |||||||
Mfr: 0307020.TXN TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 6/3X32 20A Auto Type Packed 10X10 | Not Available Online | 307 | Ceramic Fuses | 20 A | Fast Blow | SFE4 | 65 VAC | Holder / Clip | Clip | Case | |||||||||
0In Stock | 307 | Ceramic Fuses | 20 A | Fast Blow | SFE4 | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | |||||||
0In Stock | 307 | Ceramic Fuses | 14 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.5 mOhms | |||||||
Not Available Online | 307 | Ceramic Fuses | 14 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.5 mOhms | |||||||
Not Available Online | 307 | Ceramic Fuses | 30 A | Fast Blow | SFE4 | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.1 mOhms | |||||||
0In Stock | 307 | Ceramic Fuses | 4 A | Fast Blow | SFE4 | 32 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.4 Ohms | |||||||
0In Stock | 307 | Ceramic Fuses | 6 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.4 mOhms | |||||||
0In Stock | 307 | Ceramic Fuses | 7.5 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.3 mOhms | |||||||
Not Available Online | 307 | Ceramic Fuses | 6 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14.4 mOhms | |||||||
Not Available Online | 307 | Ceramic Fuses | 9 A | Fast Blow | SFE4 | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.45 mOhms | |||||||
0In Stock | 307 | Ceramic Fuses | 20 A | Fast Blow | SFE4 | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | |||||||
Not Available Online | 307 | Ceramic Fuses | 30 A | Fast Blow | SFE4 | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.1 mOhms | |||||||
Not Available Online | 307 | Ceramic Fuses | 4 A | Fast Blow | SFE4 | 32 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.4 Ohms |