322 - Littelfuse - Cartridge Fuses
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0322025.HXP TTI: 0322025.HXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 25A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.9 mOhms | ||||
Mfr: 0322020.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 20A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | ||||
Mfr: 0322025.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 25A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.9 mOhms | ||||
Mfr: 0322030.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 30A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 mOhms | ||||
Mfr: 0322030.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 30A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 mOhms | ||||
Mfr: 0322015.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 15A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.3 mOhms | ||||
Mfr: 0322012.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 12A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7 mOhms | ||||
Mfr: 0322020.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 20A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | ||||
Mfr: 0322012.VXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 12A Fast Acting 3AB | Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7 mOhms | ||||
Mfr: 0322020.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 20A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | ||||
Mfr: 0322012.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 12A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.7 mOhms | ||||
Mfr: 0322015.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 15A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.3 mOhms | ||||
Mfr: 0322025.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 25A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: 0322030.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 30A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 mOhms | ||||
Not Available Online | 322 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 322 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 63 mOhms | ||||||
Mfr: 0322009.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 9A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 9 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16 mOhms | ||||
Mfr: 0322009.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 9A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 9 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 16 mOhms | ||||
Mfr: 0322010.MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.5 mOhms | ||||
Mfr: 0322004.HXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 37.9 mOhms | ||||
Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | 322 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.3 mOhms | ||||||
Not Available Online | 322 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 322 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | ||||||||
Not Available Online | 322 | Ceramic Fuses | 9 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |