326 - Littelfuse - Cartridge Fuses
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0326015.HXP TTI: 0326015.HXP Littelfuse Availability: 3.700In Stock19.000 On Order Expected Cartridge Fuses 250V 15A Slo-Blo | 3.700In Stock19.000 On Order Expected | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.95 mOhms | |||||
Mfr: 0326002.MXP TTI: 0326002.MXP Littelfuse Availability: 2.000In StockCartridge Fuses 250V 2A Slo-Blo | 2.000In Stock | 326 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.95 mOhms | ||||||
Mfr: 0326010.MXP TTI: 0326010.MXP Littelfuse Availability: 3.000In StockCartridge Fuses 250V 10A Slo-Blo | 3.000In Stock | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.2 mOhms | ||||||
600In Stock | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.2 mOhms | |||||||
Mfr: 0326020.HXP TTI: 0326020.HXP Littelfuse Availability: 1.100In Stock2.500 On Order Expected Cartridge Fuses 250V 20A Slo-Blo | 1.100In Stock2.500 On Order Expected | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.35 mOhms | 326020.HXP | ||||
Mfr: 0326025.MXP TTI: 0326025.MXP Littelfuse Availability: 1.000In StockCartridge Fuses 250V 25A 3AB Slo-Blo | 1.000In Stock | 326 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.4 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 34.55 mOhms | |||||||
0In Stock | 326 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 389 mOhms | |||||||
Mfr: 0326002.HXP TTI: 0326002.HXP Littelfuse Availability: 1.000In Stock1.000 On Order Expected 25-Nov-26 Cartridge Fuses 250V 2A Slo-Blo | 1.000In Stock1.000 On Order Expected 25-Nov-26 | 326 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 120.95 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 197.5 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.65 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.65 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52.15 mOhms | |||||||
0In Stock | 326 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76.1 mOhms | |||||||
0In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.95 mOhms | ||||||
Mfr: 0326030.MXP TTI: 0326030.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 30A 3AB Slo-Blo | 0In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | |||||
0In Stock | 326 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 76.1 mOhms | |||||||
0In Stock | 326 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 60.5 mOhms | |||||||
0In Stock | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.35 mOhms | ||||||
0In Stock | 326 | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 53.9 mOhms | |||||||
0In Stock | 326 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 22.7 mOhms | |||||||
0In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 34.55 mOhms | |||||||
Mfr: 0326.800HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 572.5 mOhms | ||||||
Mfr: 0326.700VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .700A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 700 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 721.5 mOhms | ||||||
Mfr: 0326.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 641 mOhms |