354 - Littelfuse - Cartridge Fuses
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 35402500029 TTI: 35402500029 Littelfuse Availability: 0In StockCartridge Fuses 440 V, F/6.3x32 mm MINIATURE FUSES | 0In Stock | 354 | Ceramic Fuses | 250 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
0In Stock | 354 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 3.15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 35412000029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses FUSE 440V FA 2A 6.3X32MM | 0In Stock | 354 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 35402000029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 440 V, F/6.3x32 mm MINIATURE FUSES | 0In Stock | 354 | Ceramic Fuses | 200 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
0In Stock | 354 | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Mfr: 35401000029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 440 V, F/6.3x32 mm MINIATURE FUSES | 0In Stock | 354 | Ceramic Fuses | 100 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
Mfr: 35401600029 TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 440 V, F/6.3x32 mm MINIATURE FUSES | 0In Stock | 354 | Ceramic Fuses | 160 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | ||||||
0In Stock | 354 | Ceramic Fuses | 2.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 6.3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 800 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 630 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
0In Stock | 354 | Ceramic Fuses | 1.25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 25 C | + 70 C | Bulk | |||||||
Not Available Online | 354 | Ceramic Fuses | 1.25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 354 | Ceramic Fuses | 800 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 354 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 354 | Ceramic Fuses | 2.5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 354 | Ceramic Fuses | 630 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 354 | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 354 | Ceramic Fuses | 3.15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||
Not Available Online | 354 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 440 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C |
- 1
- 2