477 - Littelfuse - Cartridge Fuses
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0477002.MXP TTI: 0477002.MXP Littelfuse Availability: 11.000In Stock16.000 On Order Expected Cartridge Fuses 500Vac 400Vdc TL 2A 5X20 | 11.000In Stock16.000 On Order Expected | 477 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 55.2 Ohms | ||||
Mfr: 0477016.MXP TTI: 0477016.MXP Littelfuse Availability: 5.000In StockCartridge Fuses 500Vac 400Vdc TL 16A 5X20 | 5.000In Stock | 477 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.1 Ohms | ||||
Mfr: 0477001.MXP TTI: 0477001.MXP Littelfuse Availability: 1.000In Stock3.000 On Order Expected 23-Dec-26 Cartridge Fuses 500Vac 400Vdc TL 1A 5X20 | 1.000In Stock3.000 On Order Expected 23-Dec-26 | 477 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 139.4 Ohms | ||||
Mfr: 0477004.MXP TTI: 0477004.MXP Littelfuse Availability: 0In Stock8.000 On Order Expected Cartridge Fuses 500Vac 400Vdc TL 4A 5X20 | 0In Stock8.000 On Order Expected | 477 | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17.2 Ohms | ||||
Mfr: 047706.3MXP TTI: 047706.3MXP Littelfuse Availability: 1.000In StockCartridge Fuses 500Vac 400Vdc TL 5X20 6.3A | 1.000In Stock | 477 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 10.97 Ohms | ||||
2.000In Stock | 477 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 04773.15MXP TTI: 04773.15MXP Littelfuse Availability: 0In StockCartridge Fuses 500Vac 400Vdc TL 5X20 3.15A | 0In Stock | 477 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 27.7 Ohms | ||||
Not Available Online | 477 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.0559 kOhms | |||||
0In Stock | 477 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 13.7 Ohms | |||||
0In Stock | 477 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8.305 Ohms | |||||
Mfr: 0477.800MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500Vac 400Vdc TL 5X20 800mA | Not Available Online | 477 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 430 Ohms | ||||
0In Stock | 477 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.95 Ohms | |||||
Mfr: 0477012.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500Vac 400Vdc TL 12A 5X20 | 0In Stock | 477 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.73 Ohms | ||||
Mfr: 04773.15MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500VAC 400VDC TL 5x20 3.15A | 0In Stock | 477 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0477008.MXB937P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500VAC 8A 400VDC CC Black | 0In Stock | 477 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: 0477.800MX6P TTI: 0477.800MX6P Littelfuse Availability: Not Available OnlineCartridge Fuses .8 AMP 400VDC SLO BLO | Not Available Online | 477 | Bulk |