504 - Littelfuse - Cartridge Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0504030.MXEP TTI: 0504030.MXEP Littelfuse Availability: 0In StockCartridge Fuses 30A 500VAC 3AB HV W/LEADS | 0In Stock | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 200 A/400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.1 Ohms | ||||
0In Stock | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.95 mOhms | |||||
0In Stock | 504 | Ceramic Fuses | 20 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5.8 mOhms | |||||
0In Stock | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 200 A/400 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.1 Ohms | |||||
0In Stock | 504 | Ceramic Fuses | 20 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 5.8 mOhms | |||||
Mfr: 0504025.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 25A 500VAC 3AB HV W/LEADS | 0In Stock | 504 | Ceramic Fuses | 25 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 200 A/400 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.95 Ohms | ||||
Not Available Online | 504 | Ceramic Fuses | 25 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 3.95 mOhms | ||||||
Not Available Online | 504 | Ceramic Fuses | 30 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 420 VDC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 3.1 mOhms |