508 - Littelfuse - Cartridge Fuses
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0508001.MXP TTI: 0508001.MXP Littelfuse Availability: 2.000In StockCartridge Fuses 1000V 3AB FA 1A | 2.000In Stock | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.58 Ohms | ||||
Mfr: 0508001.MXEP TTI: 0508001.MXEP Littelfuse Availability: 0In Stock4.000 On Order Expected 02-Apr-27 Cartridge Fuses 1000V 3AB FA 1A | 0In Stock4.000 On Order Expected 02-Apr-27 | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 1.58 Ohms | ||||
0In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 Ohms | |||||
Mfr: 0508.315MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 1000V 3AB FA .315A | Not Available Online | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9.2 Ohms | ||||
Mfr: 0508.500MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 1000V 3AB FA .500A | Not Available Online | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.572 Ohms | ||||
Mfr: 0508.500MX6P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses FUSE 600V .500A 3AB PB-FREE | Not Available Online | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VAC | 600 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.572 Ohms | ||||
0In Stock | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.572 Ohms | |||||
Mfr: 0508.500UXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 1000V 3AB .500A | Not Available Online | 508 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.572 Ohms | |||||
Not Available Online | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 Ohms | |||||||||
Mfr: 0508.315MX6P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses FUSE 600V .315A 3AB PB-FREE | 0In Stock | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 600 VAC | 600 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 Ohms | ||||
Mfr: 0508.315UXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 1000V 3AB .315A | Not Available Online | 508 | Ceramic Fuses | 315 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.2 Ohms | |||||
Not Available Online | 508 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 1 kVAC | 1 kVDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 1.58 Ohms |