526 - Littelfuse - Cartridge Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0526030.UXTHP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 30A Thru-Hole RoHS | Not Available Online | 526 | Glass Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 2.8 uOhms | |||||
Mfr: 0526030.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 40A Bolt-Down RoHS | 0In Stock | 526 | Glass Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Stud | Bolt Down | - 55 C | + 125 C | Tray | 2.8 uOhms | |||||
Not Available Online | 526 | Glass Fuses | 60 A | Fast Blow | 500 VAC | 500 VDC | 10 kA, 10 kA | Stud | Bolt Down | - 55 C | + 125 C | Tray | 1.1 uOhms | ||||||
Mfr: 0526050.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 50A Bolt-Down RoHS | 0In Stock | 526 | Glass Fuses | 50 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Stud | Bolt Down | - 55 C | + 125 C | Tray | 1.4 uOhms | |||||
Mfr: 0526040.ZXISOP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 500V 50A Bolt-Down RoHS | 0In Stock | 526 | Glass Fuses | 40 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Stud | Bolt Down | - 55 C | + 125 C | Tray | 2 uOhms | |||||
Mfr: 0526050.UXTHP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 50A Thru-Hole RoHS | Not Available Online | 526 | Glass Fuses | 50 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 1.4 uOhms | |||||
Mfr: 0526060.UXTHP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 60A Thru-Hole RoHS | Not Available Online | 526 | Glass Fuses | 60 A | Fast Blow | 500 VAC | 500 VDC | 10 kA, 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 1.1 uOhms | |||||
Mfr: 0526040.UXTHP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 500V 40A Thru-Hole RoHS | Not Available Online | 526 | Glass Fuses | 40 A | Fast Blow | 500 VAC | 500 VDC | 10 kA | Board Mount | Radial | - 55 C | + 125 C | Tray | 2 uOhms |