Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SA 6.3x32 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | SA 6.3x32 | Glass Fuses | 12.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 0001.2516.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 FUSE 16A T | 0In Stock | SPT 5x20 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Bulk | ||||||||
0In Stock | FST 5x20 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-30A00-PGT-0T-SN-00 | |||||||||
0In Stock | SP 5x20 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 8020.0604.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SUT 6.3x32 FUSE 15A T Pigtail | 0In Stock | SUT 6.3x32 Pigtail | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 500 A | Board Mount | Axial | - 40 C | + 85 C | ||||||||
Not Available Online | FST 5x20 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | SPT 6.3x32 | Ceramic Fuses | 16 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
Mfr: 8020.5014.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 2A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5016.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 3.15A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | SHT 6.3x32 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5077.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 8A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 8 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 2.5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 6.3 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.0509.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 3.6X10 FUSE 315mA T | 0In Stock | SPT 3.6x10 Pigtail | Ceramic Fuses | 315 mA | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 20 C | + 70 C | ||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: 0001.2513.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses SPT 5X20 250V 8A PT | Not Available Online | SPT 5x20 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
0In Stock | FSF 5x20 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | A12FA 660V | Ceramic Fuses | 100 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | 30 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | SHT 6.3x32 | Ceramic Fuses | 1.6 A | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Mfr: 8020.5018.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 5A 500 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 25 A | Fast Blow | 6.3 mm x 32 mm | 440 VAC | 63 VDC | 1.5 kA, 20 kA | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | ARO | Fuse | 63 A | Fast Blow | 250 VAC | 50 kA | Axial | Axial | - 40 C | + 125 C | ||||||||||
0In Stock | FSF 5x20 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Reel |