Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FSL 5x20 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
0In Stock | FSK 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | FST 5x20 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | FSF 5x20 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | |||||||||
0In Stock | SP 6.3x32 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | FSF 5x20 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | FSF 5x20 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | |||||||||
0In Stock | FSF 5x20 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | |||||||||
0In Stock | FSF 5x20 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | Holder / Clip | Clip | |||||||||||
0In Stock | FSL 5x20 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
0In Stock | FSL 5x20 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
0In Stock | FSL 5x20 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: 0001.2502.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 FUSE 630mAT | 0In Stock | SPT 5x20 | Ceramic Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Bulk | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 800 mA | Fast Blow | 500 VAC | 500 VDC | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A800-CTG-0F-NI | |||||||||
Mfr: 0001.1004.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SP 5X20 F 250V 1A PT | 0In Stock | SP 5x20 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0034.3123.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FST 5X20 250V 4A PT | 0In Stock | FST 5x20 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0001.1007.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SP 5X20 F 250V 2A PT | 0In Stock | SP 5x20 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | |||||||
0In Stock | SPT 5x20 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Reel | |||||||||
Mfr: 0034.3127.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FST 5X20 FUSE 10A T | 0In Stock | FST 5x20 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Reel | |||||||
0In Stock | D1 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||
0In Stock | SUT-H 6.3x3.2 Pigtail | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 250 VAC | 100 VDC | Board Mount | Axial | - 40 C | + 85 C | SUTH-6332-10A00-PGT-0T-SN-00 | |||||||||
0In Stock | FTT 5x20 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 0034.1523.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FSF 5X20 250V 5A PT | 0In Stock | FSF 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SP 5x20 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk |