Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | FSF 5x20 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | FST 5x20 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||||
0In Stock | FSF 5x20 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | SPT 6.3x32 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | ||||||||||
0In Stock | Ceramic Fuses | 500 mA | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
0In Stock | Ceramic Fuses | 750 mA | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
Mfr: 0001.1010.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SP 5X20 F 250V 4A PT TAPE REEL | 0In Stock | SP 5x20 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | |||||||
0In Stock | FST 6.3x32 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Mfr: 8020.5080.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 16A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 16 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | FSK 5x20 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 500 mA | Fast Blow | 500 VAC | 500 VDC | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A500-CTG-0F-NI | |||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 630 mA | Fast Blow | 500 VAC | 500 VDC | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A630-CTG-0F-NI | |||||||||
0In Stock | SP 5x20 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 0001.2501.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SPT 5X20 FUSE 500mAT | 0In Stock | SPT 5x20 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 300 VDC | 1.5 kA | Board Mount | Axial | Bulk | ||||||||
Mfr: 0034.1523.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FSF 5X20 250V 5A PT | 0In Stock | FSF 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SP 5x20 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | FST 5x20 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | FST 6.3x32 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: 0001.1010.PT TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SP 5X20 F 250V 4A PIGTAIL | 0In Stock | SP 5x20 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SP 6.3x32 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | FST 6.3x32 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | SP 6.3x32 | Glass Fuses | 1.6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | |||||||||||
0In Stock | Ceramic Fuses | 500 mA | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C |