Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SP 6.3x32 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | SP 5x20 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||||
0In Stock | FST 5x20 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | Ceramic Fuses | 5 A | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
0In Stock | Ceramic Fuses | 1.25 A | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
0In Stock | Ceramic Fuses | 2.5 A | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
0In Stock | FSL 5x20 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | 0034.377 | |||||||||||
0In Stock | ||||||||||||||||||||
Mfr: 8020.5025.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses SHT 6.3X32 FUSE 25A 400 VAC | 0In Stock | SHT 6.3x32 | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 400 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5075.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 5A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 5 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | FST 5x20 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 0034.3117.TR TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses FST 5X20 250V 1A PT | 0In Stock | FST 5x20 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Reel | |||||||
0In Stock | SP 5x20 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | FSL 5x20 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | SP 6.3x32 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | |||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | |||||||||||
0In Stock | FTT 5x20 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | |||||||||||
0In Stock | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
0In Stock | Ceramic Fuses | 15 A | Fast Blow | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | D1 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||
0In Stock | FSF | Ceramic Fuses | Holder / Clip | Clip | ||||||||||||||||
Mfr: 8020.5081.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 20A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 20 A | Fast Blow | 440 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5082.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 25A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 25 A | Fast Blow | 440 VAC | 63 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | FSL 5x20 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip |