Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Ceramic Fuses | 125 mA | Fast Blow | 500 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||||
Not Available Online | Ceramic Fuses | 800 mA | 6.3 mm x 32 mm | 500 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||||
Mfr: 0034.5244.PT TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FST 6.3x32 (UL) FUSE 8A T | Not Available Online | FST 6.3x32 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | |||||||||
Not Available Online | A12FA 660V | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 660 VAC | Holder / Clip | Clip | Bulk | 7022.085 | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
Not Available Online | D1 | Glass Fuses | 20 mA | Fast Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | Bulk | 7010.311 | ||||||||||
Not Available Online | 172600 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Not Available Online | Glass Fuses | 20 A | Time Delay / Slow Blow | 32 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||||
Not Available Online | D0 | Glass Fuses | 500 mA | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D20K | Glass Fuses | 1.6 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D1TD | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | A12FA 380V | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 380 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Not Available Online | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 125 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||||
Not Available Online | D0 | Glass Fuses | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Not Available Online | SHF 6.3x32 | Ceramic Fuses | 1.6 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | SA 6.3x32 | Glass Fuses | 16 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | 172582 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 40 C | + 125 C | Bulk |