Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | A12FA 500V | Ceramic Fuses | 1.6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | 7022.062 | |||||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | 7022.067 | |||||||||||
Not Available Online | A12BK | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | 7023.032 | |||||||||||
Not Available Online | 172600 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | 7043.823 | ||||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 38 mm x 11.9 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | Stud | Clip | - 40 C | + 125 C | ||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 38 mm x 11.9 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | Board Mount | Axial | - 40 C | + 125 C | ||||||||
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 50 A | Time Delay / Slow Blow | 11.3 mm x 40.8 mm | 275 VAC | 800 VDC | 10 kA, 20 kA | Board Mount | Radial | - 40 C | + 125 C | ||||||||
Not Available Online | FSL 5x20 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 172581 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | - 40 C | + 125 C | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 6.3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | D0 | Glass Fuses | 6.3 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.261 | |||||||||||
Not Available Online | D1TD | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7040.315 | ||||||||||
Mfr: 0034.1530.TR TTI: Not Assigned Schurter Availability: Not Available OnlineCartridge Fuses FSF 5X20 FUSE 63mA F | Not Available Online | FSF 5x20 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | ||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |