Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AEO 10.3x38 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 10.9 mm x 39.6 mm | 275 VAC | 1 kVDC | 10 kA, 20 kA | Board Mount | Radial | - 40 C | + 125 C | ||||||||
Not Available Online | 172581 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 125 VDC | Holder / Clip | Clip | 7020.388 | ||||||||||
Not Available Online | D1TD | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | Bulk | 7030.328 | ||||||||||
Not Available Online | FTR 5x20 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | FTR 5x20 | Glass Fuses | 20 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Not Available Online | 7015.637 | |||||||||||||||||||
Not Available Online | D1TD | Glass Fuses | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | 7030.311 | ||||||||||||
Not Available Online | D1TD | Glass Fuses | 310 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | Holder / Clip | Clip | 7030.326 | |||||||||||
Not Available Online | D1TD | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | 7040.314 | ||||||||||
Not Available Online | 172600 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | 7043.821 | |||||||||||
Not Available Online | Ceramic Fuses | 100 mA | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
Not Available Online | Glass Fuses | 750 mA | 6.3 mm x 32 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | ||||||||||||
Not Available Online | Ceramic Fuses | 400 mA | Fast Blow | 500 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||||
Not Available Online | Ceramic Fuses | 630 mA | Fast Blow | 500 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | ||||||||||
Not Available Online | FSU 5x20 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 45 C | + 85 C | |||||||||
Not Available Online | SPT 6.3x32 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 63 VDC | 1.5 kA | Holder / Clip | Clip | ||||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | |||||||||||
Not Available Online | SSU 5x20 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 45 C | + 85 C | ||||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip |