Schurter - Cartridge Fuses
1.022 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | FSF 6.3x32 | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | D1TD | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 20 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
Not Available Online | FSF 6.3x32 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Not Available Online | D1TD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Not Available Online | FST 6.3x32 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | |||||||||||
Not Available Online | FSQ 5x20 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | FSD 5x20 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | ||||||||||||
Not Available Online | 172582 | Ceramic Fuses | 16 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 40 C | + 125 C | ||||||||
Not Available Online | D0 | Glass Fuses | 3 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | 7010.245 | |||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Ceramic Fuses | 500 mA | Fast Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 0034.1513 | |||||||||||
Not Available Online | FTR 5x20 | Glass Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | D1TD | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 220 VAC | 100 A | Holder / Clip | Clip | - 40 C | + 70 C | |||||||||
Not Available Online | 7045.142 | |||||||||||||||||||
Not Available Online | D0 | Glass Fuses | 10 A | Fast Blow | 4.7 mm x 16 mm | 125 VAC | Holder / Clip | Clip | - 40 C | + 70 C | ||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | A12FA 500V | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | A12TD | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 220 VAC | 125 VDC | Holder / Clip | Clip | |||||||||||
Not Available Online | Glass Fuses | 50 A | Time Delay / Slow Blow | 125 VAC | Holder / Clip | Clip | - 40 C | + 55 C | ||||||||||||
Not Available Online | A3BK | Ceramic Fuses | 31 mA | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 300 VAC | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||||
Not Available Online | Glass Fuses | 15 A | 6.3 mm x 32 mm | 125 VAC | Holder / Clip | Clip | 0 C | + 60 C |